11.1GHz Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2426834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.157.130
50+
Rs.133.950
250+
Rs.110.760
500+
Rs.77.280
1000+
Rs.75.740
Min: 5 / Mult: 5
5.1nH
0.13ohm
11.1GHz
510mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.133.950
250+
Rs.110.760
500+
Rs.77.280
1000+
Rs.75.740
Min: 100 / Mult: 1
5.1nH
0.13ohm
11.1GHz
510mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
4538333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.230
100+
Rs.8.070
500+
Rs.6.920
2500+
Rs.5.810
4000+
Rs.5.550
More Pricing...
Min: 10 / Mult: 10
2nH
0.07ohm
11.1GHz
1.04A
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.920
2500+
Rs.5.810
4000+
Rs.5.550
8000+
Rs.5.390
Min: 500 / Mult: 10
2nH
0.07ohm
11.1GHz
1.04A
-
-
-
-
-
1.19mm
0.7mm
0.66mm
2426814

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.68.820
10000+
Rs.61.250
20000+
Rs.60.030
Min: 2000 / Mult: 2000
5.1nH
0.13ohm
11.1GHz
510mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2285701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.106.110
10+
Rs.91.180
100+
Rs.72.710
500+
Rs.64.370
1000+
Rs.59.170
More Pricing...
Min: 1 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1265393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.840
500+
Rs.28.760
1000+
Rs.20.000
2000+
Rs.24.220
2500+
Rs.19.280
More Pricing...
Min: 500 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.710
10+
Rs.38.250
100+
Rs.31.840
500+
Rs.28.760
1000+
Rs.25.800
More Pricing...
Min: 1 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2285701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.710
500+
Rs.64.370
1000+
Rs.59.170
2000+
Rs.54.530
Min: 100 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2343712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.135.950
10+
Rs.116.830
100+
Rs.93.160
500+
Rs.82.480
1000+
Rs.75.820
More Pricing...
Min: 1 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2343712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.160
500+
Rs.82.480
1000+
Rs.75.820
2000+
Rs.69.870
Min: 100 / Mult: 1
2nH
0.07ohm
11.1GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY