165MHz Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.360
200+
Rs.11.930
500+
Rs.11.490
Min: 100 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.530
10+
Rs.13.840
50+
Rs.13.100
100+
Rs.12.360
200+
Rs.11.930
More Pricing...
Min: 1 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.97.440
50+
Rs.74.740
250+
Rs.53.860
500+
Rs.52.730
1000+
Rs.49.130
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.9ohm
165MHz
130mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2286123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.740
250+
Rs.53.860
500+
Rs.52.730
1000+
Rs.49.130
2000+
Rs.45.520
Min: 100 / Mult: 1
2.2µH
5.9ohm
165MHz
130mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2285761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.85.700
250+
Rs.61.690
500+
Rs.60.560
1000+
Rs.55.990
2000+
Rs.51.420
Min: 100 / Mult: 1
740nH
5.45ohm
165MHz
110mA
0402 [1005 Metric]
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
2285761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.360
50+
Rs.85.700
250+
Rs.61.690
500+
Rs.60.560
1000+
Rs.55.990
More Pricing...
Min: 5 / Mult: 5
740nH
5.45ohm
165MHz
110mA
0402 [1005 Metric]
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
1174064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.400
50+
Rs.20.030
100+
Rs.17.980
500+
Rs.16.280
Min: 1 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
3613C Series
± 20%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY