4.3GHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
50+
Rs.36.460
250+
Rs.33.760
500+
Rs.31.060
1000+
Rs.28.450
More Pricing...
Min: 5 / Mult: 5
10nH
0.08ohm
4.3GHz
1A
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2114336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.460
250+
Rs.33.760
500+
Rs.31.060
1000+
Rs.28.450
2000+
Rs.25.760
Min: 100 / Mult: 1
10nH
0.08ohm
4.3GHz
1A
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
3813041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.60.120
250+
Rs.55.680
500+
Rs.53.420
1500+
Rs.51.160
3000+
Rs.42.290
Min: 100 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.990
50+
Rs.60.120
250+
Rs.55.680
500+
Rs.53.420
1500+
Rs.51.160
More Pricing...
Min: 5 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4550191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.460
250+
Rs.50.800
500+
Rs.49.840
1000+
Rs.46.100
2000+
Rs.42.360
Min: 100 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
-
-
-
-
-
1.75mm
1.09mm
0.94mm
4550191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.510
50+
Rs.70.460
250+
Rs.50.800
500+
Rs.49.840
1000+
Rs.46.100
More Pricing...
Min: 5 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.69.620
1000+
Rs.64.230
2000+
Rs.58.750
Min: 500 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.68.130
250+
Rs.49.070
500+
Rs.48.120
1000+
Rs.44.510
More Pricing...
Min: 5 / Mult: 5
10nH
0.1ohm
4.3GHz
600mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.117.380
50+
Rs.98.640
250+
Rs.76.150
500+
Rs.69.620
1000+
Rs.64.230
More Pricing...
Min: 5 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.48.120
1000+
Rs.44.510
2000+
Rs.40.890
Min: 500 / Mult: 5
10nH
0.1ohm
4.3GHz
600mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3812991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
50+
Rs.36.460
250+
Rs.33.760
500+
Rs.31.060
1000+
Rs.28.450
More Pricing...
Min: 5 / Mult: 5
10nH
0.08ohm
4.3GHz
1A
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
3812991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.460
250+
Rs.33.760
500+
Rs.31.060
1000+
Rs.28.450
2000+
Rs.25.760
Min: 100 / Mult: 5
10nH
0.08ohm
4.3GHz
1A
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2286203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.60.300
1000+
Rs.55.630
2000+
Rs.50.890
Min: 500 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.670
10+
Rs.85.430
100+
Rs.65.960
500+
Rs.60.300
1000+
Rs.55.630
More Pricing...
Min: 1 / Mult: 1
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY