540MHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.174.290
50+
Rs.153.470
250+
Rs.132.650
500+
Rs.101.740
1000+
Rs.99.710
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.750
50+
Rs.83.520
250+
Rs.60.120
500+
Rs.56.820
1000+
Rs.51.770
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.153.470
250+
Rs.132.650
500+
Rs.101.740
1000+
Rs.99.710
2000+
Rs.97.680
Min: 100 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3639632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.710
500+
Rs.20.670
1000+
Rs.18.620
2000+
Rs.17.490
4000+
Rs.16.360
Min: 100 / Mult: 10
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3648827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.520
250+
Rs.60.120
500+
Rs.56.820
1000+
Rs.51.770
2000+
Rs.50.030
Min: 100 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3639632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.580
100+
Rs.22.710
500+
Rs.20.670
1000+
Rs.18.620
2000+
Rs.17.490
More Pricing...
Min: 10 / Mult: 10
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.490
500+
Rs.10.490
1000+
Rs.9.490
2000+
Rs.9.060
4000+
Rs.8.620
Min: 100 / Mult: 10
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.920
100+
Rs.11.490
500+
Rs.10.490
1000+
Rs.9.490
2000+
Rs.9.060
More Pricing...
Min: 10 / Mult: 10
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2286293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.112.600
250+
Rs.86.930
500+
Rs.79.480
1000+
Rs.73.320
2000+
Rs.67.070
Min: 100 / Mult: 1
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.134.000
50+
Rs.112.600
250+
Rs.86.930
500+
Rs.79.480
1000+
Rs.73.320
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1888762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.520
250+
Rs.16.800
500+
Rs.13.840
1000+
Rs.13.840
2000+
Rs.12.070
More Pricing...
Min: 100 / Mult: 1
68nH
0.25ohm
540MHz
400mA
1210 [3225 Metric]
ELJ-NA Series
± 20%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1888762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.740
50+
Rs.21.520
250+
Rs.16.800
500+
Rs.15.490
1000+
Rs.13.840
More Pricing...
Min: 5 / Mult: 5
68nH
0.25ohm
540MHz
400mA
1210 [3225 Metric]
ELJ-NA Series
± 20%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY