750MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.700
50+
Rs.76.480
250+
Rs.57.250
500+
Rs.50.530
1000+
Rs.43.800
More Pricing...
Min: 5 / Mult: 5
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.480
250+
Rs.57.250
500+
Rs.50.530
1000+
Rs.43.800
2000+
Rs.37.070
Min: 100 / Mult: 5
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4538507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.260
100+
Rs.10.460
500+
Rs.8.980
1000+
Rs.7.530
3000+
Rs.7.200
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.980
1000+
Rs.7.530
3000+
Rs.7.200
6000+
Rs.6.990
Min: 500 / Mult: 10
180nH
0.77ohm
750MHz
620mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
2286662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.130
50+
Rs.102.370
250+
Rs.81.640
500+
Rs.72.270
1000+
Rs.66.440
More Pricing...
Min: 5 / Mult: 5
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.72.270
1000+
Rs.66.440
2000+
Rs.61.220
Min: 500 / Mult: 5
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2780220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.163.990
50+
Rs.143.820
250+
Rs.123.640
500+
Rs.94.020
1000+
Rs.92.140
More Pricing...
Min: 5 / Mult: 5
270nH
0.22ohm
750MHz
680mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.143.820
250+
Rs.123.640
500+
Rs.94.020
1000+
Rs.92.140
2000+
Rs.90.260
Min: 100 / Mult: 5
270nH
0.22ohm
750MHz
680mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
4078157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
10000+
Rs.10.440
Min: 100 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
10000+
Rs.10.140
Min: 100 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1265575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.790
500+
Rs.21.490
1000+
Rs.19.280
2000+
Rs.18.100
Min: 100 / Mult: 1
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
36502C Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.890
10+
Rs.28.580
100+
Rs.23.790
500+
Rs.21.490
1000+
Rs.19.280
More Pricing...
Min: 1 / Mult: 1
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
36502C Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY