830MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4562159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.580
250+
Rs.19.490
500+
Rs.18.570
1500+
Rs.17.650
3000+
Rs.16.730
Min: 100 / Mult: 5
820nH
0.45ohm
830MHz
470mA
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4550165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.117.590
50+
Rs.111.500
250+
Rs.86.960
500+
Rs.68.780
1000+
Rs.67.650
More Pricing...
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.500
250+
Rs.86.960
500+
Rs.68.780
1000+
Rs.67.650
2000+
Rs.67.130
Min: 100 / Mult: 5
270nH
2.16ohm
830MHz
170mA
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4562159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.23.580
250+
Rs.19.490
500+
Rs.18.570
1500+
Rs.17.650
More Pricing...
Min: 5 / Mult: 5
820nH
0.45ohm
830MHz
470mA
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
2286018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.210
50+
Rs.80.010
250+
Rs.61.770
500+
Rs.56.470
1000+
Rs.52.100
More Pricing...
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.010
250+
Rs.61.770
500+
Rs.56.470
1000+
Rs.52.100
2000+
Rs.47.660
Min: 100 / Mult: 1
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.140
250+
Rs.59.560
500+
Rs.54.450
1000+
Rs.50.230
2000+
Rs.45.950
Min: 100 / Mult: 5
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.190
50+
Rs.90.920
250+
Rs.70.190
500+
Rs.64.170
1000+
Rs.59.200
More Pricing...
Min: 5 / Mult: 5
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.800
50+
Rs.77.140
250+
Rs.59.560
500+
Rs.54.450
1000+
Rs.50.230
More Pricing...
Min: 5 / Mult: 5
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.90.920
250+
Rs.70.190
500+
Rs.64.170
1000+
Rs.59.200
2000+
Rs.54.150
Min: 100 / Mult: 5
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2913074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.71.340
50+
Rs.54.990
250+
Rs.39.590
500+
Rs.37.410
1000+
Rs.36.110
More Pricing...
Min: 5 / Mult: 5
270nH
0.754ohm
830MHz
420mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.990
250+
Rs.39.590
500+
Rs.37.410
1000+
Rs.36.110
2000+
Rs.31.220
Min: 100 / Mult: 5
270nH
0.754ohm
830MHz
420mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2285965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.290
50+
Rs.93.060
250+
Rs.74.210
500+
Rs.65.700
1000+
Rs.60.400
More Pricing...
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.060
250+
Rs.74.210
500+
Rs.65.700
1000+
Rs.60.400
2000+
Rs.55.660
Min: 100 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY