Wirewound Inductors:

6,567 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3781044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.660
50+
Rs.31.550
250+
Rs.28.880
500+
Rs.26.220
1000+
Rs.23.890
Min: 5 / Mult: 5
1.2µH
-
3.2ohm
190MHz
-
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1748791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.440
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
More Pricing...
Min: 5 / Mult: 5
2.2nH
-
0.06ohm
6GHz
-
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.100
Min: 10 / Mult: 10
75nH
-
0.61ohm
1.8GHz
-
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3648819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.75.640
50+
Rs.67.480
250+
Rs.58.910
500+
Rs.44.230
1000+
Rs.41.200
More Pricing...
Min: 5 / Mult: 5
2.2nH
-
0.046ohm
10.7GHz
-
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3813087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.470
50+
Rs.51.570
250+
Rs.47.760
500+
Rs.45.810
1500+
Rs.43.880
More Pricing...
Min: 5 / Mult: 5
6nH
-
0.036ohm
6GHz
-
1.7A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3471459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.990
100+
Rs.7.880
500+
Rs.7.820
2500+
Rs.7.570
Min: 10 / Mult: 10
33nH
-
0.336ohm
3.6GHz
-
620mA
0402 [1005 Metric]
LQW15AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2426800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.147.030
50+
Rs.135.720
250+
Rs.97.440
500+
Rs.71.950
1000+
Rs.70.520
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
-
460mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3639706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.76.730
50+
Rs.65.230
250+
Rs.46.360
500+
Rs.42.170
1000+
Rs.37.980
More Pricing...
Min: 5 / Mult: 5
8.2nH
-
0.053ohm
6.25GHz
-
2.45A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3813057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.990
100+
Rs.29.440
500+
Rs.28.770
2500+
Rs.28.220
5000+
Rs.27.550
Min: 10 / Mult: 10
25nH
-
0.3ohm
3.15GHz
-
700mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2800720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.77.510
100+
Rs.68.290
500+
Rs.62.690
1000+
Rs.59.400
3000+
Rs.56.430
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.09ohm
4GHz
-
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1174510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.667.900
10+
Rs.555.150
50+
Rs.497.990
100+
Rs.488.590
200+
Rs.451.790
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.990
Min: 5 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1748791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
2000+
Rs.20.220
More Pricing...
Min: 100 / Mult: 1
2.2nH
-
0.06ohm
6GHz
-
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.19.990
Min: 100 / Mult: 10
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1174506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.557.500
50+
Rs.501.120
100+
Rs.476.850
200+
Rs.445.920
500+
Rs.422.330
Min: 10 / Mult: 1
220nH
-
0.035ohm
415MHz
-
2.57A
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1174506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.812.750
10+
Rs.557.500
50+
Rs.501.120
100+
Rs.476.850
200+
Rs.445.920
More Pricing...
Min: 1 / Mult: 1
220nH
-
0.035ohm
415MHz
-
2.57A
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
2429393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.010
50+
Rs.11.460
250+
Rs.9.790
500+
Rs.8.760
1000+
Rs.7.080
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.65ohm
-
-
340mA
1008 [2520 Metric]
NLCV25-EF Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2426800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.135.720
250+
Rs.97.440
500+
Rs.71.950
1000+
Rs.70.520
Min: 100 / Mult: 1
6.7nH
-
0.15ohm
6.8GHz
-
460mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2471621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.310
50+
Rs.36.230
100+
Rs.26.600
250+
Rs.26.070
500+
Rs.25.550
More Pricing...
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.106.300
50+
Rs.94.900
250+
Rs.82.850
500+
Rs.62.210
1000+
Rs.57.780
More Pricing...
Min: 5 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
0603 [1608 Metric]
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2471641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.760
250+
Rs.35.430
500+
Rs.28.900
1000+
Rs.27.030
5000+
Rs.26.490
More Pricing...
Min: 100 / Mult: 1
68µH
-
9ohm
12MHz
-
50mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.600
250+
Rs.26.070
500+
Rs.25.550
1000+
Rs.24.500
5000+
Rs.24.040
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.550
250+
Rs.14.780
500+
Rs.14.000
1000+
Rs.11.450
Min: 100 / Mult: 5
1.5µH
-
0.07ohm
80MHz
-
600mA
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.330
50+
Rs.15.550
250+
Rs.14.780
500+
Rs.14.000
1000+
Rs.11.450
Min: 5 / Mult: 5
1.5µH
-
0.07ohm
80MHz
-
600mA
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.550
50+
Rs.45.340
100+
Rs.40.760
250+
Rs.35.430
500+
Rs.28.900
More Pricing...
Min: 1 / Mult: 1
68µH
-
9ohm
12MHz
-
50mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 6567 items
of 263 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY