0.038ohm RF Inductors:

11 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2775497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.370
100+
Rs.16.020
500+
Rs.13.940
1000+
Rs.13.130
2500+
Rs.12.840
More Pricing...
Total:Rs.193.70
Min: 10 / Mult: 10
1µH
0.038ohm
260MHz
4.15A
2285810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
2000+
Rs.55.490
Total:Rs.9,325.00
Min: 100 / Mult: 5
2nH
0.038ohm
15.2GHz
2.1A
2285811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.060
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
More Pricing...
Total:Rs.555.30
Min: 5 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
2285810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.060
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
More Pricing...
Total:Rs.555.30
Min: 5 / Mult: 5
2nH
0.038ohm
15.2GHz
2.1A
3580433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.55.930
100+
Rs.52.670
250+
Rs.48.780
500+
Rs.48.060
More Pricing...
Total:Rs.77.82
Min: 1 / Mult: 1
2.2nH
0.038ohm
46MHz
2.71A
2285811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
2000+
Rs.55.490
Total:Rs.9,325.00
Min: 100 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
3580433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.670
250+
Rs.48.780
500+
Rs.48.060
1500+
Rs.47.330
Total:Rs.5,267.00
Min: 100 / Mult: 1
2.2nH
0.038ohm
46MHz
2.71A
3813053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.730
500+
Rs.56.960
2500+
Rs.51.060
5000+
Rs.47.140
10000+
Rs.43.990
Total:Rs.6,873.00
Min: 100 / Mult: 10
2nH
0.038ohm
15.2GHz
2.1A
3813053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.550
100+
Rs.68.730
500+
Rs.56.960
2500+
Rs.51.060
5000+
Rs.47.140
More Pricing...
Total:Rs.785.50
Min: 10 / Mult: 10
2nH
0.038ohm
15.2GHz
2.1A
3813070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.700
500+
Rs.38.890
2500+
Rs.38.080
5000+
Rs.37.270
10000+
Rs.36.460
Total:Rs.3,970.00
Min: 100 / Mult: 10
2.2nH
0.038ohm
15.1GHz
2.1A
3813070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.510
100+
Rs.39.700
500+
Rs.38.890
2500+
Rs.38.080
5000+
Rs.37.270
More Pricing...
Total:Rs.405.10
Min: 10 / Mult: 10
2.2nH
0.038ohm
15.1GHz
2.1A
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY