0.135ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.870
50+
Rs.31.340
250+
Rs.28.660
500+
Rs.26.680
1500+
Rs.24.530
More Pricing...
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.240
50+
Rs.33.460
250+
Rs.30.600
500+
Rs.28.470
1500+
Rs.26.190
More Pricing...
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.550
50+
Rs.31.050
250+
Rs.28.380
500+
Rs.26.420
1500+
Rs.24.310
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.180
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1500+
Rs.24.710
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1500+
Rs.24.710
3000+
Rs.23.120
More Pricing...
Min: 100 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.050
250+
Rs.28.380
500+
Rs.26.420
1500+
Rs.24.310
3000+
Rs.22.760
More Pricing...
Min: 100 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.460
250+
Rs.30.600
500+
Rs.28.470
1500+
Rs.26.190
3000+
Rs.24.530
More Pricing...
Min: 100 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.340
250+
Rs.28.660
500+
Rs.26.680
1500+
Rs.24.530
3000+
Rs.22.970
More Pricing...
Min: 100 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3263615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.330
100+
Rs.25.660
500+
Rs.21.330
1000+
Rs.19.110
2000+
Rs.17.670
More Pricing...
Min: 10 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3263615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.660
500+
Rs.21.330
1000+
Rs.19.110
2000+
Rs.17.670
4000+
Rs.16.440
Min: 100 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.110
100+
Rs.19.660
500+
Rs.17.550
1000+
Rs.15.440
2000+
Rs.15.110
Min: 10 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.660
500+
Rs.17.550
1000+
Rs.15.440
2000+
Rs.15.110
Min: 100 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4538417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.580
2500+
Rs.5.570
4000+
Rs.5.350
8000+
Rs.5.200
Min: 500 / Mult: 10
9.5nH
0.135ohm
5.4GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.760
100+
Rs.7.720
500+
Rs.6.580
2500+
Rs.5.570
4000+
Rs.5.350
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.135ohm
5.4GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.760
100+
Rs.7.720
500+
Rs.6.580
2500+
Rs.5.570
4000+
Rs.5.350
More Pricing...
Min: 10 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.580
2500+
Rs.5.570
4000+
Rs.5.350
8000+
Rs.5.200
Min: 500 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY