10µH Toroidal Inductors:

11 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457626

RoHS

Each
1+
Rs.718.620
3+
Rs.676.280
5+
Rs.633.940
10+
Rs.591.600
20+
Rs.551.580
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
2082534

RoHS

Each
1+
Rs.170.520
5+
Rs.167.040
10+
Rs.163.560
20+
Rs.156.600
40+
Rs.149.640
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
1929748

RoHS

Each
1+
Rs.194.880
5+
Rs.181.400
10+
Rs.167.910
25+
Rs.147.900
50+
Rs.141.380
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
0.006ohm
2469475

RoHS

Each
1+
Rs.371.490
3+
Rs.351.190
5+
Rs.330.890
10+
Rs.310.590
20+
Rs.276.660
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
2333662

RoHS

Each
1+
Rs.251.430
5+
Rs.229.250
10+
Rs.207.060
20+
Rs.192.270
40+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
0.007ohm
2062798

RoHS

Each
1+
Rs.164.430
3+
Rs.161.300
5+
Rs.158.170
10+
Rs.155.040
20+
Rs.151.910
More Pricing...
Min: 1 / Mult: 1
3300 Series
10µH
7.6A
0.02ohm
2062784

RoHS

Each
1+
Rs.142.680
5+
Rs.140.070
10+
Rs.134.850
20+
Rs.131.370
40+
Rs.127.890
More Pricing...
Min: 1 / Mult: 1
3200 Series
10µH
4.5A
0.02ohm
1890719

RoHS

Each
1+
Rs.503.730
5+
Rs.498.510
10+
Rs.493.290
25+
Rs.483.290
50+
Rs.473.280
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
4065800

RoHS

Each
1+
Rs.180.960
3+
Rs.177.770
5+
Rs.174.580
10+
Rs.171.390
20+
Rs.160.950
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
2062900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.154.510
10+
Rs.137.650
100+
Rs.108.720
500+
Rs.100.400
1000+
Rs.96.180
More Pricing...
Min: 1 / Mult: 1
8300 Series
10µH
750mA
0.185ohm
2062900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.550
100+
Rs.108.720
500+
Rs.100.400
1000+
Rs.96.180
2000+
Rs.91.620
Min: 100 / Mult: 1
8300 Series
10µH
750mA
0.185ohm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY