Toroidal Inductors:

6 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.685.980
10+
Rs.375.120
25+
Rs.357.750
50+
Rs.323.020
100+
Rs.279.600
More Pricing...
Min: 1 / Mult: 1
2100 Series
220µH
2.4A
0.12ohm
4738581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.771.080
5+
Rs.574.840
10+
Rs.423.750
25+
Rs.362.960
50+
Rs.343.860
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
4738586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.986.430
5+
Rs.588.730
10+
Rs.559.210
25+
Rs.505.370
50+
Rs.437.640
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
4738584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.986.430
5+
Rs.588.730
10+
Rs.559.210
25+
Rs.505.370
50+
Rs.437.640
More Pricing...
Min: 1 / Mult: 1
2300 Series
56µH
10.2A
0.017ohm
4738582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.771.080
5+
Rs.574.840
10+
Rs.423.750
25+
Rs.362.960
50+
Rs.343.860
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
4738587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.986.430
5+
Rs.588.730
10+
Rs.559.210
25+
Rs.505.370
50+
Rs.437.640
More Pricing...
Min: 1 / Mult: 1
2300 Series
220µH
5.8A
0.054ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY