Toroidal Inductors:

327 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945359

RoHS

Each
1+
Rs.231.940
10+
Rs.171.140
50+
Rs.153.880
100+
Rs.136.610
500+
Rs.124.580
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
3373516

RoHS

Each
1+
Rs.205.120
5+
Rs.180.770
10+
Rs.156.440
20+
Rs.150.360
40+
Rs.144.280
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
2665042

RoHS

Each
1+
Rs.732.840
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945385

RoHS

Each
1+
Rs.259.910
10+
Rs.216.590
50+
Rs.212.150
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
4065821

RoHS

Each
1+
Rs.170.490
5+
Rs.164.660
10+
Rs.157.890
25+
Rs.151.960
50+
Rs.144.870
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065972

RoHS

Each
1+
Rs.153.760
5+
Rs.148.490
10+
Rs.142.480
20+
Rs.137.750
40+
Rs.131.990
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4065986

RoHS

Each
1+
Rs.666.330
2+
Rs.659.100
3+
Rs.651.850
5+
Rs.644.610
10+
Rs.637.360
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
4065973

RoHS

Each
1+
Rs.252.190
5+
Rs.241.090
10+
Rs.230.000
25+
Rs.218.900
50+
Rs.207.810
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065818

RoHS

Each
1+
Rs.167.540
5+
Rs.162.960
10+
Rs.157.710
25+
Rs.152.860
50+
Rs.147.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
4065978

RoHS

Each
1+
Rs.247.750
5+
Rs.239.280
10+
Rs.229.440
20+
Rs.220.820
40+
Rs.210.520
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065974

RoHS

Each
1+
Rs.201.170
5+
Rs.195.670
10+
Rs.189.370
25+
Rs.183.550
50+
Rs.176.820
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
1864223

RoHS

Each
1+
Rs.460.810
50+
Rs.201.830
100+
Rs.179.950
250+
Rs.151.980
500+
Rs.142.260
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
1864224

RoHS

Each
1+
Rs.571.530
50+
Rs.251.000
100+
Rs.223.900
250+
Rs.188.550
500+
Rs.175.590
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864222

RoHS

Each
1+
Rs.466.880
50+
Rs.205.480
100+
Rs.182.380
250+
Rs.154.420
500+
Rs.143.480
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
2457626

RoHS

Each
1+
Rs.718.620
3+
Rs.676.280
5+
Rs.633.940
10+
Rs.591.600
20+
Rs.551.580
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
1929733

RoHS

Each
1+
Rs.251.430
5+
Rs.231.420
10+
Rs.211.410
20+
Rs.194.450
40+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
1209546

RoHS

Each
1+
Rs.305.370
5+
Rs.278.400
10+
Rs.251.430
20+
Rs.241.860
40+
Rs.232.290
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1864215

RoHS

Each
1+
Rs.208.580
50+
Rs.88.150
100+
Rs.77.310
250+
Rs.68.820
500+
Rs.57.980
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
1693387

RoHS

Each
1+
Rs.295.600
5+
Rs.269.940
10+
Rs.244.270
25+
Rs.226.000
50+
Rs.212.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1189587

RoHS

Each
1+
Rs.373.080
10+
Rs.306.960
100+
Rs.231.270
500+
Rs.193.860
1000+
Rs.183.420
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
-
1167721

RoHS

Each
1+
Rs.204.450
10+
Rs.168.780
100+
Rs.146.160
500+
Rs.126.150
1000+
Rs.119.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2945414

RoHS

Each
1+
Rs.374.970
40+
Rs.260.130
80+
Rs.255.350
120+
Rs.250.560
520+
Rs.208.800
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
2215971

RoHS

Each
1+
Rs.428.040
5+
Rs.390.200
10+
Rs.352.350
25+
Rs.316.680
50+
Rs.315.420
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
2082530

RoHS

Each
1+
Rs.151.380
10+
Rs.143.550
25+
Rs.138.770
50+
Rs.133.980
100+
Rs.126.150
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
2215921

RoHS

Each
1+
Rs.305.370
10+
Rs.251.430
25+
Rs.232.290
50+
Rs.224.900
100+
Rs.217.500
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1-25 of 327 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY