SMD Toroidal Inductors:

54 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929733

RoHS

Each
1+
Rs.251.430
5+
Rs.231.420
10+
Rs.211.410
20+
Rs.194.450
40+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
1929739

RoHS

Each
1+
Rs.230.550
5+
Rs.210.540
10+
Rs.190.530
20+
Rs.176.610
40+
Rs.162.690
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
1929738

RoHS

Each
1+
Rs.230.550
5+
Rs.210.540
10+
Rs.190.530
20+
Rs.176.610
40+
Rs.162.690
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
2915699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.580
5+
Rs.185.750
10+
Rs.167.910
25+
Rs.146.160
50+
Rs.130.940
More Pricing...
Min: 1 / Mult: 1
-
-
900mA
-
-
-
-
9.14mm
2147109

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.650
10+
Rs.150.510
100+
Rs.107.880
500+
Rs.99.180
1000+
Rs.92.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
0.13ohm
-
-
-
-
2288973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.376.110
10+
Rs.353.730
50+
Rs.331.340
100+
Rs.308.950
200+
Rs.286.560
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2288973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.308.950
200+
Rs.286.560
350+
Rs.264.180
1750+
Rs.178.780
Min: 100 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2146761

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.139.220
50+
Rs.121.820
250+
Rs.100.940
500+
Rs.90.490
1000+
Rs.83.530
More Pricing...
Min: 5 / Mult: 5
-
1.2µH
1.7A
0.065ohm
-
-
-
-
3373509

RoHS

Each
1+
Rs.294.060
5+
Rs.270.140
10+
Rs.246.210
20+
Rs.235.340
40+
Rs.224.460
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
3373508

RoHS

Each
1+
Rs.251.430
5+
Rs.229.250
10+
Rs.207.060
20+
Rs.190.530
40+
Rs.174.000
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
4203895

RoHS

Each
1+
Rs.307.110
5+
Rs.301.890
10+
Rs.296.670
25+
Rs.292.320
50+
Rs.254.040
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
4203894

RoHS

Each
1+
Rs.250.560
5+
Rs.228.810
10+
Rs.207.060
20+
Rs.190.970
40+
Rs.174.870
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
2333663

RoHS

Each
1+
Rs.233.160
5+
Rs.214.460
10+
Rs.195.750
20+
Rs.174.870
40+
Rs.153.990
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
2333662

RoHS

Each
1+
Rs.251.430
5+
Rs.229.250
10+
Rs.207.060
20+
Rs.192.270
40+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
0.007ohm
± 10%
30.5mm
25.4mm
13.9mm
1929736

RoHS

Each
1+
Rs.196.620
5+
Rs.179.220
10+
Rs.161.820
20+
Rs.151.820
40+
Rs.141.810
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
2333655

RoHS

Each
1+
Rs.220.110
5+
Rs.201.840
10+
Rs.183.570
20+
Rs.170.520
40+
Rs.157.470
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1890725

RoHS

Each
1+
Rs.453.270
5+
Rs.448.920
10+
Rs.444.570
25+
Rs.435.440
50+
Rs.426.300
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
1463516

RoHS

Each
1+
Rs.640.790
5+
Rs.560.690
10+
Rs.464.570
20+
Rs.416.520
40+
Rs.384.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
2288975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.427.240
10+
Rs.373.830
50+
Rs.309.750
100+
Rs.277.710
200+
Rs.256.340
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.365.050
10+
Rs.314.320
25+
Rs.270.240
50+
Rs.246.580
100+
Rs.234.840
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
1929731

RoHS

Each
1+
Rs.251.430
5+
Rs.229.250
10+
Rs.207.060
20+
Rs.192.270
40+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
1929734

RoHS

Each
1+
Rs.251.430
5+
Rs.229.250
10+
Rs.207.060
20+
Rs.199.230
40+
Rs.191.400
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1890726

RoHS

Each
1+
Rs.453.270
5+
Rs.448.920
10+
Rs.444.570
25+
Rs.435.440
50+
Rs.426.300
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
± 10%
23mm
18.5mm
11.5mm
1704097

RoHS

Each
1+
Rs.251.900
5+
Rs.229.720
10+
Rs.207.530
20+
Rs.192.740
40+
Rs.177.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2215911

RoHS

Each
Packaging Options
1+
Rs.222.720
5+
Rs.204.450
10+
Rs.186.180
25+
Rs.164.430
50+
Rs.153.990
More Pricing...
Min: 1 / Mult: 1
LCI PE53XXX Series
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY