Through Hole Toroidal Inductors:

273 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945359

RoHS

Each
1+
Rs.231.940
10+
Rs.171.140
50+
Rs.153.880
100+
Rs.136.610
500+
Rs.124.580
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
3373516

RoHS

Each
1+
Rs.205.120
5+
Rs.180.770
10+
Rs.156.440
20+
Rs.150.360
40+
Rs.144.280
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
2665042

RoHS

Each
1+
Rs.732.840
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945385

RoHS

Each
1+
Rs.259.910
10+
Rs.216.590
50+
Rs.212.150
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
4065821

RoHS

Each
1+
Rs.170.490
5+
Rs.164.660
10+
Rs.157.890
25+
Rs.151.960
50+
Rs.144.870
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
4065972

RoHS

Each
1+
Rs.153.760
5+
Rs.148.490
10+
Rs.142.480
20+
Rs.137.750
40+
Rs.131.990
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
4065986

RoHS

Each
1+
Rs.666.330
2+
Rs.659.100
3+
Rs.651.850
5+
Rs.644.610
10+
Rs.637.360
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
4065973

RoHS

Each
1+
Rs.252.190
5+
Rs.241.090
10+
Rs.230.000
25+
Rs.218.900
50+
Rs.207.810
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065818

RoHS

Each
1+
Rs.167.540
5+
Rs.162.960
10+
Rs.157.710
25+
Rs.152.860
50+
Rs.147.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
4065978

RoHS

Each
1+
Rs.247.750
5+
Rs.239.280
10+
Rs.229.440
20+
Rs.220.820
40+
Rs.210.520
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
4065974

RoHS

Each
1+
Rs.201.170
5+
Rs.195.670
10+
Rs.189.370
25+
Rs.183.550
50+
Rs.176.820
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
1864223

RoHS

Each
1+
Rs.460.810
50+
Rs.201.830
100+
Rs.179.950
250+
Rs.151.980
500+
Rs.142.260
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864224

RoHS

Each
1+
Rs.571.530
50+
Rs.251.000
100+
Rs.223.900
250+
Rs.188.550
500+
Rs.175.590
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864222

RoHS

Each
1+
Rs.466.880
50+
Rs.205.480
100+
Rs.182.380
250+
Rs.154.420
500+
Rs.143.480
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
2457626

RoHS

Each
1+
Rs.718.620
3+
Rs.676.280
5+
Rs.633.940
10+
Rs.591.600
20+
Rs.551.580
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
1209546

RoHS

Each
1+
Rs.305.370
5+
Rs.278.400
10+
Rs.251.430
20+
Rs.241.860
40+
Rs.232.290
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1864215

RoHS

Each
1+
Rs.208.580
50+
Rs.88.150
100+
Rs.77.310
250+
Rs.68.820
500+
Rs.57.980
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
1693387

RoHS

Each
1+
Rs.295.600
5+
Rs.269.940
10+
Rs.244.270
25+
Rs.226.000
50+
Rs.212.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1189587

RoHS

Each
1+
Rs.373.080
10+
Rs.306.960
100+
Rs.231.270
500+
Rs.193.860
1000+
Rs.183.420
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
-
-
1167721

RoHS

Each
1+
Rs.204.450
10+
Rs.168.780
100+
Rs.146.160
500+
Rs.126.150
1000+
Rs.119.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2945414

RoHS

Each
1+
Rs.374.970
40+
Rs.260.130
80+
Rs.255.350
120+
Rs.250.560
520+
Rs.208.800
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2215971

RoHS

Each
1+
Rs.428.040
5+
Rs.390.200
10+
Rs.352.350
25+
Rs.316.680
50+
Rs.315.420
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
2082530

RoHS

Each
1+
Rs.151.380
10+
Rs.143.550
25+
Rs.138.770
50+
Rs.133.980
100+
Rs.126.150
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
2215921

RoHS

Each
1+
Rs.305.370
10+
Rs.251.430
25+
Rs.232.290
50+
Rs.224.900
100+
Rs.217.500
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
2082534

RoHS

Each
1+
Rs.170.520
5+
Rs.167.040
10+
Rs.163.560
20+
Rs.156.600
40+
Rs.149.640
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
1-25 of 273 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY