Digital Display Potentiometers:

17 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200095

RoHS

Each
1+
Rs.4,915.500
2+
Rs.4,788.480
3+
Rs.4,661.460
5+
Rs.4,534.440
10+
Rs.4,407.420
More Pricing...
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692580
Each
1+
Rs.13,919.030
5+
Rs.13,525.400
10+
Rs.13,149.410
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1200096

RoHS

Each
1+
Rs.5,010.560
2+
Rs.4,873.020
3+
Rs.4,735.470
5+
Rs.4,597.920
10+
Rs.4,460.370
More Pricing...
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200097

RoHS

Each
1+
Rs.5,156.490
2+
Rs.4,987.930
3+
Rs.4,819.370
5+
Rs.4,650.810
10+
Rs.4,482.240
More Pricing...
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1307072

RoHS

Each
1+
Rs.14,085.650
5+
Rs.13,198.250
10+
Rs.12,310.850
Min: 1 / Mult: 1
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1200102

RoHS

Each
1+
Rs.3,725.670
2+
Rs.3,605.610
3+
Rs.3,485.550
5+
Rs.3,365.490
10+
Rs.3,245.430
More Pricing...
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
1+
Rs.16,500.050
5+
Rs.15,615.700
10+
Rs.14,731.340
Min: 1 / Mult: 1
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1200099

RoHS

Each
1+
Rs.3,960.500
2+
Rs.3,800.860
3+
Rs.3,641.210
5+
Rs.3,481.570
10+
Rs.3,321.920
More Pricing...
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1463553

RoHS

Each
1+
Rs.3,568.060
2+
Rs.3,452.350
3+
Rs.3,336.640
5+
Rs.3,220.930
10+
Rs.3,105.220
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Each
1+
Rs.5,302.650
2+
Rs.5,152.800
3+
Rs.5,002.940
5+
Rs.4,853.080
10+
Rs.4,703.220
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Each
1+
Rs.5,116.410
2+
Rs.4,970.250
3+
Rs.4,824.090
5+
Rs.4,677.930
10+
Rs.4,531.770
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1653211
Each
1+
Rs.15,957.120
5+
Rs.15,646.530
10+
Rs.15,335.940
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
2344486

RoHS

Each
1+
Rs.17,314.350
5+
Rs.16,017.180
10+
Rs.14,720.010
Min: 1 / Mult: 1
1kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1107230

RoHS

Each
1+
Rs.3,959.810
2+
Rs.3,800.170
3+
Rs.3,640.520
5+
Rs.3,480.880
10+
Rs.3,321.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2
Screwdriver Slot
-
-
-
-
-
1307077

RoHS

Each
1+
Rs.17,274.720
5+
Rs.15,973.640
10+
Rs.14,672.550
Min: 1 / Mult: 1
5kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1653212
Each
1+
Rs.16,840.070
5+
Rs.16,268.220
10+
Rs.15,691.220
Min: 1 / Mult: 1
5kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1692582

RoHS

Each
1+
Rs.5,282.410
2+
Rs.5,131.030
3+
Rs.4,979.650
5+
Rs.4,828.270
10+
Rs.4,676.890
More Pricing...
Min: 1 / Mult: 1
2kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY