Multi Turn Trimmer Potentiometers:

1,133 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859796

RoHS

Each
1+
Rs.591.400
10+
Rs.507.330
50+
Rs.465.300
100+
Rs.423.260
200+
Rs.375.610
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
-
2328620

RoHS

Each
1+
Rs.157.900
5+
Rs.138.760
10+
Rs.119.620
20+
Rs.116.370
40+
Rs.113.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9608931

RoHS

Each
1+
Rs.485.240
5+
Rs.437.390
10+
Rs.389.540
25+
Rs.363.730
50+
Rs.337.920
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20ohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
2980058

RoHS

Each
1+
Rs.377.450
10+
Rs.259.080
50+
Rs.253.500
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980228

RoHS

Each
1+
Rs.288.830
10+
Rs.212.290
25+
Rs.207.830
50+
Rs.203.380
100+
Rs.198.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979019

RoHS

Each
1+
Rs.118.110
5+
Rs.103.840
10+
Rs.89.580
25+
Rs.87.080
50+
Rs.84.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980060

RoHS

Each
1+
Rs.378.570
10+
Rs.260.200
50+
Rs.231.160
100+
Rs.201.010
200+
Rs.196.540
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979030

RoHS

Each
1+
Rs.167.640
5+
Rs.152.260
10+
Rs.136.870
25+
Rs.130.620
50+
Rs.124.360
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2857050

RoHS

Each
1+
Rs.378.850
10+
Rs.263.750
50+
Rs.255.130
100+
Rs.246.520
200+
Rs.224.210
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
2980236

RoHS

Each
1+
Rs.291.740
10+
Rs.214.430
25+
Rs.199.190
50+
Rs.183.940
100+
Rs.168.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979033

RoHS

Each
1+
Rs.166.730
5+
Rs.146.940
10+
Rs.127.140
25+
Rs.123.410
50+
Rs.119.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980232

RoHS

Each
1+
Rs.291.760
10+
Rs.214.450
25+
Rs.209.950
50+
Rs.205.440
100+
Rs.200.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2978992

RoHS

Each
1+
Rs.201.080
5+
Rs.170.230
10+
Rs.139.370
25+
Rs.131.830
50+
Rs.124.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
9.6mm
4.8mm
-55°C
125°C
-
2979005

RoHS

Each
1+
Rs.186.260
5+
Rs.169.170
10+
Rs.152.070
25+
Rs.145.400
50+
Rs.138.730
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979018

RoHS

Each
1+
Rs.165.970
5+
Rs.150.730
10+
Rs.135.500
25+
Rs.129.560
50+
Rs.123.620
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979972

RoHS

Each
1+
Rs.308.430
10+
Rs.270.150
50+
Rs.227.120
100+
Rs.222.110
200+
Rs.211.980
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979004

RoHS

Each
1+
Rs.118.110
5+
Rs.103.850
10+
Rs.89.590
25+
Rs.87.080
50+
Rs.84.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
9608621

RoHS

Each
1+
Rs.278.520
5+
Rs.256.780
10+
Rs.235.030
25+
Rs.218.770
50+
Rs.202.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
1141419

RoHS

Each
1+
Rs.172.420
10+
Rs.129.820
50+
Rs.126.270
100+
Rs.122.720
200+
Rs.115.180
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
-
9353313

RoHS

Each
1+
Rs.182.350
5+
Rs.178.800
10+
Rs.175.250
20+
Rs.159.870
40+
Rs.144.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353526

RoHS

Each
1+
Rs.182.350
5+
Rs.174.370
10+
Rs.166.380
20+
Rs.153.960
40+
Rs.141.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9352287

RoHS

Each
1+
Rs.159.170
5+
Rs.142.310
10+
Rs.125.440
20+
Rs.117.160
40+
Rs.108.880
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352295

RoHS

Each
1+
Rs.159.170
5+
Rs.140.090
10+
Rs.121.010
20+
Rs.115.390
40+
Rs.109.770
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9353259

RoHS

Each
1+
Rs.182.350
5+
Rs.174.370
10+
Rs.166.380
20+
Rs.153.960
40+
Rs.141.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
514986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.301.500
10+
Rs.265.770
25+
Rs.242.290
50+
Rs.232.430
100+
Rs.219.030
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1-25 of 1133 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY