Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1346251

RoHS

Each
1+
Rs.1,428.300
3+
Rs.1,416.990
5+
Rs.1,405.680
10+
Rs.1,394.370
20+
Rs.1,353.480
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
0
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
28.55mm
-
-
-1°C
125°C
1213241

RoHS

Each
1+
Rs.5,772.780
2+
Rs.5,484.600
3+
Rs.5,196.410
5+
Rs.4,908.220
10+
Rs.4,709.590
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
157 Series
Servo Mount
3.17mm
1
Screwdriver Slot
11.1mm
± 600ppm/°C
Precision
Conductive Plastic
Turret
27.44mm
-
-
-55°C
125°C
1174109

RoHS

Each
1+
Rs.2,432.230
2+
Rs.2,311.520
3+
Rs.2,190.800
5+
Rs.2,070.090
10+
Rs.1,949.370
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
9358323

RoHS

Each
1+
Rs.485.800
2+
Rs.434.620
3+
Rs.397.530
5+
Rs.373.630
10+
Rs.355.290
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Through Hole
6.35mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
8557543

RoHS

Each
1+
Rs.1,146.140
2+
Rs.1,098.530
3+
Rs.1,048.610
5+
Rs.1,011.360
10+
Rs.956.740
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1129423

RoHS

Each
1+
Rs.2,640.500
2+
Rs.2,578.730
3+
Rs.2,516.960
5+
Rs.2,455.190
10+
Rs.2,393.420
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
CU Series
Panel Mount
6.35mm
1
Screwdriver Slot
50.8mm
-
-
Carbon
Solder Lug
66.7mm
-
-
-55°C
120°C
1386455

RoHS

Each
1+
Rs.8,380.440
2+
Rs.8,066.590
3+
Rs.7,752.740
5+
Rs.7,438.890
10+
Rs.7,125.030
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
6984447
Each
1+
Rs.1,677.290
5+
Rs.1,582.370
10+
Rs.1,390.290
25+
Rs.1,227.260
50+
Rs.1,164.720
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 20%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
-
Conductive Plastic
Solder Lug
36.52mm
-
-
-55°C
120°C
2850647

RoHS

Each
1+
Rs.863.440
2+
Rs.772.470
3+
Rs.706.560
5+
Rs.664.080
10+
Rs.631.470
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
PDF24 Series
Bushing Mount
6.35mm
1
Rotary
25mm
-
-
Carbon
Solder Lug
36.5mm
-
-
-10°C
85°C
3525955

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.363.490
10+
Rs.304.330
100+
Rs.283.890
500+
Rs.263.440
1000+
Rs.216.460
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Plain Shaft
20mm
-
-
-
Solder Lug
34.7mm
-
-
-10°C
70°C
3973997

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.192.590
10+
Rs.148.220
100+
Rs.120.380
500+
Rs.94.280
1000+
Rs.93.410
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
25mm
-
-
-
PC Pin
16.1mm
35.8mm
16.7mm
-10°C
70°C
3973975

RoHS

Each (Supplied in a Waffle Tray)
100+
Rs.201.580
500+
Rs.178.090
1000+
Rs.168.520
Min: 100 / Mult: 100
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
11.7mm
13.1mm
31.5mm
-20°C
70°C
3973978

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.275.530
10+
Rs.223.330
100+
Rs.191.140
500+
Rs.172.000
1000+
Rs.162.430
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
-
-
-
PC Pin
11.7mm
13mm
20.4mm
-20°C
70°C
3974000

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.125.600
10+
Rs.96.020
100+
Rs.81.930
500+
Rs.79.920
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
15mm
-
-
-
PC Pin
16.1mm
25.8mm
16.7mm
-10°C
70°C
3973982

RoHS

Each (Supplied in a Waffle Tray)
100+
Rs.157.940
500+
Rs.139.670
1000+
Rs.131.840
Min: 100 / Mult: 100
10kohm
1Turns
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
14.5mm
38.1mm
16.7mm
-10°C
70°C
3973981

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.287.710
10+
Rs.242.470
100+
Rs.203.320
500+
Rs.167.650
1000+
Rs.159.820
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
-
-
-
PC Pin
11.7mm
13.1mm
21.5mm
-20°C
70°C
3973983

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.272.780
10+
Rs.203.180
100+
Rs.169.250
500+
Rs.153.590
1000+
Rs.130.100
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Knurled
25mm
-
-
-
PC Pin
14.5mm
38.1mm
16.7mm
-10°C
70°C
3973999

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.193.460
10+
Rs.155.180
100+
Rs.109.940
500+
Rs.83.490
1000+
Rs.81.830
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
15mm
-
-
-
PC Pin
14mm
23.2mm
16.4mm
-10°C
70°C
3973984

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.270.170
10+
Rs.198.830
100+
Rs.164.900
500+
Rs.136.190
1000+
Rs.130.970
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Screwdriver Slot
25mm
-
-
-
PC Pin
14.5mm
38.1mm
16.7mm
-10°C
70°C
3997552

RoHS

Each
1+
Rs.2,218.110
2+
Rs.2,126.980
3+
Rs.2,035.850
5+
Rs.1,944.720
10+
Rs.1,853.580
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6mm
1
Rotary
20.62mm
+20ppm/°C
-
Wirewound
Turret
-
-
39.67mm
-55°C
125°C
3997579

RoHS

Each
1+
Rs.1,864.770
2+
Rs.1,787.300
3+
Rs.1,706.080
5+
Rs.1,645.480
10+
Rs.1,556.610
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
6mm
1
Rotary
16mm
± 150ppm/°C
-
Cermet
Solder Lug
-
12.5mm
12.5mm
-55°C
125°C
3973985

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.223.190
10+
Rs.158.810
100+
Rs.136.190
500+
Rs.127.490
1000+
Rs.124.010
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
11mm
35.5mm
15.7mm
-10°C
70°C
3973987

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.183.170
10+
Rs.145.760
100+
Rs.137.910
500+
Rs.130.050
1000+
Rs.122.190
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Screwdriver Slot
25mm
-
-
-
PC Pin
11mm
35.5mm
15.7mm
-10°C
70°C
4137307

RoHS

Each
1+
Rs.3,520.610
2+
Rs.3,379.020
3+
Rs.3,237.430
5+
Rs.3,095.840
10+
Rs.2,954.240
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
M22L10 Series
Panel Mount
6mm
1
Screwdriver Slot
15mm
± 50ppm/°C
Standard
Wirewound
Solder Lug
-
-
41.5mm
-40°C
85°C
4137300

RoHS

Each
1+
Rs.9,796.540
2+
Rs.9,666.480
3+
Rs.9,536.410
5+
Rs.9,406.350
10+
Rs.9,276.280
More Pricing...
Min: 1 / Mult: 1
-
1Turns
Linear
-
-
JT30 Series
Panel Mount
6mm
1
Flatted
15mm
-
Optical Contactless
-
Wire Leaded
-
-
35mm
-30°C
80°C
1076-1100 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY