Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
8795762

RoHS

Each
1+
Rs.1,216.410
2+
Rs.1,165.880
3+
Rs.1,112.900
5+
Rs.1,073.370
10+
Rs.1,015.400
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-
-
-55°C
125°C
1191744

RoHS

Each
1+
Rs.448.920
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
50mW
± 20%
RK11 Series
Through Hole
5.4mm
1
Screwdriver Slot
17mm
-
-
Metal Foil
-
-
-
-
-
-
1760790

RoHS

Each
1+
Rs.135.060
10+
Rs.119.400
100+
Rs.99.390
500+
Rs.79.300
1000+
Rs.76.340
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
2813690

RoHS

Each
1+
Rs.786.380
3+
Rs.747.080
5+
Rs.707.780
10+
Rs.668.480
20+
Rs.629.180
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
95 Series
Bushing Mount
6mm
1
Screwdriver Slot
22mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
34.7mm
15.88mm
17.45mm
-40°C
125°C
2813740

RoHS

Each
1+
Rs.4,938.140
2+
Rs.4,752.830
3+
Rs.4,567.520
5+
Rs.4,382.210
10+
Rs.4,196.900
More Pricing...
Min: 1 / Mult: 1
5kohm
5Turns
Linear
1.5W
± 10%
3548 Series
Bushing Mount
6mm
1
Screwdriver Slot
20.6mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
40.41mm
-
-
-40°C
125°C
1028080
Each
1+
Rs.1,419.430
5+
Rs.1,256.430
10+
Rs.1,093.420
25+
Rs.1,038.260
Min: 1 / Mult: 1
75kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
-
Conductive Plastic
Solder Lug
36.52mm
-
-
-55°C
120°C
8791309

RoHS

Each
1+
Rs.1,582.650
2+
Rs.1,516.900
3+
Rs.1,447.970
5+
Rs.1,396.540
10+
Rs.1,321.110
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
10mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
1020389
Each
1+
Rs.1,531.000
5+
Rs.1,355.680
10+
Rs.1,179.240
25+
Rs.1,114.470
50+
Rs.1,059.380
Min: 1 / Mult: 1
250kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
-
Conductive Plastic
Solder Lug
36.52mm
-
-
-55°C
120°C
8791341

RoHS

Each
1+
Rs.2,688.370
2+
Rs.2,634.610
3+
Rs.2,580.840
5+
Rs.2,527.070
10+
Rs.2,473.310
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
50mW
± 20%
P9A Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
2850646

RoHS

Each
1+
Rs.845.770
2+
Rs.756.670
3+
Rs.692.110
5+
Rs.650.490
10+
Rs.618.550
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
PDF24 Series
Bushing Mount
6.35mm
1
Rotary
25mm
-
-
Carbon
Solder Lug
36.5mm
-
-
-10°C
85°C
1141609

RoHS

Each
1+
Rs.1,780.850
2+
Rs.1,691.760
3+
Rs.1,602.670
5+
Rs.1,513.580
10+
Rs.1,424.490
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Logarithmic
500mW
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1893277

RoHS

Each
1+
Rs.2,826.060
2+
Rs.2,754.720
3+
Rs.2,683.380
5+
Rs.2,612.040
10+
Rs.2,540.700
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
100mW
± 10%
P11L Series
Bushing Mount
6mm
2
Rotary
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
8795754

RoHS

Each
1+
Rs.1,216.410
2+
Rs.1,165.880
3+
Rs.1,112.900
5+
Rs.1,073.370
10+
Rs.1,015.400
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Log (Audio)
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-
-
-55°C
125°C
1872360

RoHS

Each
1+
Rs.327.670
10+
Rs.263.290
100+
Rs.211.090
500+
Rs.188.470
1000+
Rs.162.370
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
250mW
± 20%
3310C Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-55°C
125°C
1307146

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
1Turns
Linear
500mW
± 3%
SW22E Series
Servo Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 20ppm/°C
-
Wirewound
Solder Lug
32.82mm
-
-
-55°C
105°C
9609350

RoHS

Each
1+
Rs.3,102.700
2+
Rs.3,040.650
3+
Rs.2,978.600
5+
Rs.2,916.540
10+
Rs.2,854.490
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1546725

RoHS

Each
1+
Rs.2,239.290
2+
Rs.2,003.370
3+
Rs.1,832.430
5+
Rs.1,722.250
10+
Rs.1,637.680
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
30.1mm
15.88mm
15.88mm
-40°C
125°C
1517312

RoHS

Each
1+
Rs.598.030
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
500mW
± 10%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
2771752

RoHS

Each
1+
Rs.128.890
10+
Rs.88.000
100+
Rs.85.660
500+
Rs.79.700
1000+
Rs.73.740
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
P140 Series
Panel Mount
6mm
2
Rotary
25mm
-
-
Conductive Plastic
PC Pin
35mm
14.5mm
16.7mm
-20°C
70°C
3758704

RoHS

Each
1+
Rs.197.800
10+
Rs.159.520
100+
Rs.114.280
500+
Rs.87.840
1000+
Rs.86.090
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
15mm
-
-
-
PC Pin
26.7mm
14mm
16.4mm
-10°C
70°C
8557225

RoHS

Each
1+
Rs.1,900.180
2+
Rs.1,822.730
3+
Rs.1,745.280
5+
Rs.1,667.820
10+
Rs.1,590.370
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
500mW
± 10%
148 Series
-
6.35mm
2
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
120°C
8557250

RoHS

Each
1+
Rs.3,031.590
2+
Rs.2,905.640
3+
Rs.2,773.600
5+
Rs.2,675.090
10+
Rs.2,530.610
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
148 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
120°C
1689930

RoHS

Each
1+
Rs.1,433.680
2+
Rs.1,376.260
3+
Rs.1,318.840
5+
Rs.1,261.420
10+
Rs.1,204.000
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9609601

RoHS

Each
1+
Rs.1,027.400
25+
Rs.970.760
50+
Rs.965.200
100+
Rs.930.770
500+
Rs.929.660
Min: 1 / Mult: 1
100kohm
1Turns
Logarithmic
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
Each
1+
Rs.1,604.290
2+
Rs.1,435.270
3+
Rs.1,312.800
5+
Rs.1,233.870
10+
Rs.1,173.280
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-55°C
125°C
1126-1150 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY