Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1546728

RoHS

Each
1+
Rs.2,353.580
2+
Rs.2,105.620
3+
Rs.1,925.950
5+
Rs.1,810.160
10+
Rs.1,721.270
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
1546733

RoHS

Each
1+
Rs.306.460
10+
Rs.258.490
100+
Rs.217.010
500+
Rs.191.780
1000+
Rs.181.790
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
PDB241-GTR Series
Bushing Mount
6.35mm
1
Rotary
9.5mm
-
-
Metal Foil
Solder Lug
30.5mm
-
-
-10°C
70°C
1517283

RoHS

Each
1+
Rs.2,961.350
2+
Rs.2,838.320
3+
Rs.2,709.340
5+
Rs.2,613.110
10+
Rs.2,471.970
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1307102

RoHS

Each
1+
Rs.8,371.080
5+
Rs.6,882.730
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1517307

RoHS

Each
1+
Rs.2,320.460
2+
Rs.2,267.390
3+
Rs.2,214.320
5+
Rs.2,161.250
10+
Rs.2,108.180
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Logarithmic
500mW
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1535856

RoHS

Each
1+
Rs.5,687.320
2+
Rs.5,504.240
3+
Rs.5,314.500
5+
Rs.5,178.970
10+
Rs.5,071.640
More Pricing...
Min: 1 / Mult: 1
20kohm
5Turns
Linear
1W
± 5%
MW22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
2.1mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1517322

RoHS

Each
1+
Rs.3,398.940
2+
Rs.3,257.720
3+
Rs.3,109.690
5+
Rs.2,999.240
10+
Rs.2,837.240
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 20%
PRV4 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 200ppm/°C
-
Cermet
Solder Lug
42.23mm
-
-
-55°C
125°C
1560941

RoHS

Each
1+
Rs.8,603.530
2+
Rs.8,246.080
3+
Rs.7,871.360
5+
Rs.7,591.790
10+
Rs.7,181.740
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
6W
± 20%
PE60 Series
Bushing Mount
6mm
1
Screwdriver Slot
25mm
± 250ppm/°C
High Power
Cermet
Wire Leaded
193mm
-
-
-25°C
125°C
1517323

RoHS

Each
1+
Rs.3,398.940
2+
Rs.3,257.720
3+
Rs.3,109.690
5+
Rs.2,999.240
10+
Rs.2,837.240
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
2W
± 20%
PRV4 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 200ppm/°C
-
Cermet
Solder Lug
42.23mm
-
-
-55°C
125°C
1535838

RoHS

Each
1+
Rs.9,402.960
2+
Rs.9,176.550
3+
Rs.8,950.130
5+
Rs.8,723.710
10+
Rs.8,497.290
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
200mW
± 15%
SP12B Series
Bushing Mount
3.18mm
1
Screwdriver Slot
20.6mm
± 400ppm/°C
-
Conductive Plastic
PC Pin
40.11mm
-
-
-55°C
105°C
1535843

RoHS

Each
1+
Rs.11,611.330
2+
Rs.11,237.560
3+
Rs.10,850.180
5+
Rs.10,573.490
10+
Rs.10,354.360
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 10%
MH22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1612606

RoHS

Each
1+
Rs.4,602.040
2+
Rs.4,205.650
3+
Rs.3,846.200
5+
Rs.3,615.540
10+
Rs.3,413.160
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 10%
3541 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Metal Foil
Solder Lug
39.67mm
-
-
1°C
125°C
1517303

RoHS

Each
1+
Rs.1,988.940
2+
Rs.1,906.310
3+
Rs.1,819.680
5+
Rs.1,755.050
10+
Rs.1,660.260
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 20%
P11S Series
Panel Mount
3.18mm
2
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1517325

RoHS

Each
1+
Rs.3,794.060
2+
Rs.3,636.430
3+
Rs.3,471.180
5+
Rs.3,347.900
10+
Rs.3,167.070
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
1W
± 20%
PRV4 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 200ppm/°C
-
Cermet
Solder Lug
42.23mm
-
-
-55°C
125°C
1502921

RoHS

Each
1+
Rs.1,256.190
2+
Rs.1,170.320
3+
Rs.1,089.230
5+
Rs.1,028.350
10+
Rs.958.180
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
9355545
Each
1+
Rs.1,057.520
10+
Rs.1,040.770
25+
Rs.1,011.730
50+
Rs.984.930
100+
Rs.958.130
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517311

RoHS

Each
1+
Rs.1,966.830
2+
Rs.1,961.400
3+
Rs.1,955.960
5+
Rs.1,950.520
10+
Rs.1,945.080
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 10%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
1517298

RoHS

Each
1+
Rs.1,901.520
2+
Rs.1,863.490
3+
Rs.1,825.460
5+
Rs.1,787.430
10+
Rs.1,749.400
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
9609458

RoHS

Each
1+
Rs.869.680
5+
Rs.844.140
10+
Rs.774.160
20+
Rs.680.860
40+
Rs.580.900
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609482

RoHS

Each
1+
Rs.1,996.300
2+
Rs.1,913.360
3+
Rs.1,826.410
5+
Rs.1,761.550
10+
Rs.1,666.400
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1535836

RoHS

Each
1+
Rs.9,152.400
2+
Rs.8,934.030
3+
Rs.8,715.660
5+
Rs.8,497.290
10+
Rs.8,278.920
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 15%
SP12B Series
Bushing Mount
3.18mm
1
Screwdriver Slot
20.6mm
± 400ppm/°C
-
Conductive Plastic
PC Pin
40.11mm
-
-
-55°C
105°C
1517289

RoHS

Each
1+
Rs.3,648.930
2+
Rs.3,497.330
3+
Rs.3,338.400
5+
Rs.3,219.830
10+
Rs.3,045.920
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1502919

RoHS

Each
1+
Rs.1,256.190
2+
Rs.1,170.320
3+
Rs.1,089.230
5+
Rs.1,028.350
10+
Rs.958.180
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
9431896

RoHS

Each
1+
Rs.10,780.790
2+
Rs.9,528.610
3+
Rs.8,655.710
5+
Rs.8,600.590
10+
Rs.8,122.770
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Rotary
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
1517291

RoHS

Each
1+
Rs.2,961.350
2+
Rs.2,838.320
3+
Rs.2,709.340
5+
Rs.2,613.110
10+
Rs.2,471.970
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1251-1275 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY