148 Series Rotary Potentiometers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,031.620 2+ Rs.2,905.670 3+ Rs.2,773.630 5+ Rs.2,675.120 10+ Rs.2,530.630 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.1,457.660 3+ Rs.1,394.450 5+ Rs.1,331.240 10+ Rs.1,268.030 20+ Rs.1,204.820 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.1,900.180 2+ Rs.1,822.730 3+ Rs.1,745.280 5+ Rs.1,667.820 10+ Rs.1,590.370 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 2 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.3,031.590 2+ Rs.2,905.640 3+ Rs.2,773.600 5+ Rs.2,675.090 10+ Rs.2,530.610 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.1,188.630 2+ Rs.1,139.240 3+ Rs.1,087.470 5+ Rs.1,048.850 10+ Rs.992.200 More Pricing... | Min: 1 / Mult: 1 | 50kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 27.88mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.1,353.370 2+ Rs.1,297.150 3+ Rs.1,238.200 5+ Rs.1,194.220 10+ Rs.1,129.720 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.2,441.250 2+ Rs.2,339.820 3+ Rs.2,233.500 5+ Rs.2,154.170 10+ Rs.2,037.820 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 2 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.3,031.590 2+ Rs.2,905.640 3+ Rs.2,773.600 5+ Rs.2,675.090 10+ Rs.2,530.610 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 120°C | |||||
Each | 1+ Rs.1,446.490 2+ Rs.1,380.810 3+ Rs.1,315.120 5+ Rs.1,249.440 10+ Rs.1,183.750 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | 148 Series | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 27.88mm | 12.5mm | 13.1mm | -40°C | 120°C |