3541 Series Rotary Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1692622 | Each | 1+ Rs.3,939.270 2+ Rs.3,880.090 3+ Rs.3,820.910 5+ Rs.3,761.730 10+ Rs.3,702.550 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 10Turns | Linear | 2W | ± 10% | 3541 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 20.62mm | ± 100ppm/°C | Precision | Metal Foil | Solder Lug | 39.67mm | 1°C | 125°C | ||||
Each | 1+ Rs.4,045.580 | Min: 1 / Mult: 1 | 10kohm | 10Turns | Linear | 2W | ± 10% | 3541 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 20.62mm | ± 100ppm/°C | Precision | Metal Foil | Solder Lug | 39.67mm | 1°C | 125°C | |||||
Each | 1+ Rs.4,602.040 2+ Rs.4,205.650 3+ Rs.3,846.200 5+ Rs.3,615.540 10+ Rs.3,413.160 More Pricing... | Min: 1 / Mult: 1 | 2kohm | 10Turns | Linear | 2W | ± 10% | 3541 Series | Bushing Mount | 6.34mm | 1 | Screwdriver Slot | 20.62mm | ± 100ppm/°C | Precision | Metal Foil | Solder Lug | 39.67mm | 1°C | 125°C |