SP12B Series Rotary Potentiometers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ETI SYSTEMS | Each | 1+ Rs.9,402.960 2+ Rs.9,176.550 3+ Rs.8,950.130 5+ Rs.8,723.710 10+ Rs.8,497.290 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 200mW | ± 15% | SP12B Series | Bushing Mount | 3.18mm | 1 | Screwdriver Slot | 20.6mm | ± 400ppm/°C | Conductive Plastic | PC Pin | 40.11mm | -55°C | 105°C | ||||
ETI SYSTEMS | Each | 1+ Rs.9,152.400 2+ Rs.8,934.030 3+ Rs.8,715.660 5+ Rs.8,497.290 10+ Rs.8,278.920 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 200mW | ± 15% | SP12B Series | Bushing Mount | 3.18mm | 1 | Screwdriver Slot | 20.6mm | ± 400ppm/°C | Conductive Plastic | PC Pin | 40.11mm | -55°C | 105°C |