2kohm Rotary Potentiometers:

28 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2113058

RoHS

Each
1+
Rs.1,462.630
2+
Rs.1,397.850
3+
Rs.1,333.070
5+
Rs.1,268.290
10+
Rs.1,203.510
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1144788

RoHS

Each
1+
Rs.2,998.020
2+
Rs.2,944.780
3+
Rs.2,891.530
5+
Rs.2,838.290
10+
Rs.2,785.040
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1307136

RoHS

Each
1+
Rs.3,705.230
2+
Rs.3,576.690
3+
Rs.3,448.150
5+
Rs.3,319.610
10+
Rs.3,191.060
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
2321796

RoHS

Each
1+
Rs.1,952.030
2+
Rs.1,890.920
3+
Rs.1,829.800
5+
Rs.1,768.680
10+
Rs.1,707.560
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
1520673

RoHS

Each
1+
Rs.2,976.820
2+
Rs.2,880.250
3+
Rs.2,783.680
5+
Rs.2,687.110
10+
Rs.2,590.540
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1144766

RoHS

Each
1+
Rs.2,079.610
3+
Rs.2,038.020
5+
Rs.2,016.310
10+
Rs.2,016.300
20+
Rs.2,016.290
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1144772

RoHS

Each
1+
Rs.3,037.200
3+
Rs.2,657.550
5+
Rs.2,201.970
10+
Rs.2,184.820
20+
Rs.2,167.660
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1144800

RoHS

Each
1+
Rs.2,404.810
2+
Rs.2,308.190
3+
Rs.2,211.560
5+
Rs.2,114.930
10+
Rs.2,018.300
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1470224

RoHS

Each
1+
Rs.2,288.680
2+
Rs.2,159.050
3+
Rs.2,029.420
5+
Rs.1,899.790
10+
Rs.1,770.160
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1692601

RoHS

Each
1+
Rs.11,404.580
2+
Rs.11,176.490
3+
Rs.10,948.400
5+
Rs.10,720.310
10+
Rs.10,492.220
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
1W
± 5%
3700 Series
Bushing Mount
2.37mm
1
Screwdriver Slot
17.46mm
± 100ppm/°C
Precision
Cermet
Solder Lug
42.86mm
-
-
1°C
125°C
1307118

RoHS

Each
1+
Rs.3,397.040
2+
Rs.3,260.450
3+
Rs.3,123.860
5+
Rs.2,987.270
10+
Rs.2,850.680
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
3W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1156140

RoHS

Each
1+
Rs.280.740
3+
Rs.276.970
5+
Rs.273.200
10+
Rs.269.430
20+
Rs.238.980
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1307127

RoHS

Each
1+
Rs.3,051.530
2+
Rs.2,931.690
3+
Rs.2,811.850
5+
Rs.2,692.010
10+
Rs.2,572.160
More Pricing...
Min: 1 / Mult: 1
2kohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
351672

RoHS

Each
1+
Rs.2,799.640
2+
Rs.2,682.190
3+
Rs.2,564.740
5+
Rs.2,447.290
10+
Rs.2,329.840
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3997545

RoHS

Each
1+
Rs.3,840.180
3+
Rs.3,360.160
5+
Rs.2,784.130
10+
Rs.2,496.120
20+
Rs.2,304.110
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Rotary
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
-
-
31.4mm
-
-
4137306

RoHS

Each
1+
Rs.2,575.700
2+
Rs.2,387.130
3+
Rs.2,198.560
5+
Rs.2,009.990
10+
Rs.1,821.410
More Pricing...
Min: 1 / Mult: 1
2kohm
5Turns
Linear
1W
± 5%
M-13 Series
Panel Mount
3mm
1
Screwdriver Slot
10mm
± 50ppm/°C
Standard
Wirewound
Solder Lug
-
-
32.6mm
-40°C
85°C
1612599

RoHS

Each
1+
Rs.4,265.420
3+
Rs.4,094.030
5+
Rs.3,922.640
10+
Rs.3,751.250
20+
Rs.3,389.330
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1.5W
± 10%
6657 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
38.69mm
-
-
-40°C
125°C
1213245

RoHS

Each
1+
Rs.10,760.940
2+
Rs.10,440.780
3+
Rs.10,120.620
5+
Rs.9,800.460
10+
Rs.9,480.300
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
157 Series
Servo Mount
3.17mm
1
Screwdriver Slot
11.1mm
± 600ppm/°C
Precision
Conductive Plastic
Turret
27.44mm
-
-
-55°C
125°C
9431845

RoHS

Each
1+
Rs.17,579.250
5+
Rs.17,227.670
10+
Rs.16,876.080
Min: 1 / Mult: 1
2kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Rotary
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
653032

RoHS

Each
1+
Rs.4,380.080
2+
Rs.4,203.690
3+
Rs.4,027.300
5+
Rs.3,850.910
10+
Rs.3,674.510
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
351581

RoHS

Each
1+
Rs.1,604.290
2+
Rs.1,435.270
3+
Rs.1,312.800
5+
Rs.1,233.870
10+
Rs.1,173.280
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-55°C
125°C
1213241

RoHS

Each
1+
Rs.5,772.780
2+
Rs.5,484.600
3+
Rs.5,196.410
5+
Rs.4,908.220
10+
Rs.4,620.030
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
157 Series
Servo Mount
3.17mm
1
Screwdriver Slot
11.1mm
± 600ppm/°C
Precision
Conductive Plastic
Turret
27.44mm
-
-
-55°C
125°C
3997552

RoHS

Each
1+
Rs.2,218.110
2+
Rs.2,126.980
3+
Rs.2,035.850
5+
Rs.1,944.720
10+
Rs.1,853.580
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6mm
1
Rotary
20.62mm
+20ppm/°C
-
Wirewound
Turret
-
-
39.67mm
-55°C
125°C
1689930

RoHS

Each
1+
Rs.1,433.680
2+
Rs.1,376.260
3+
Rs.1,318.840
5+
Rs.1,261.420
10+
Rs.1,204.000
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1357054

RoHS

Each
1+
Rs.4,503.960
2+
Rs.4,316.830
3+
Rs.4,120.670
5+
Rs.3,974.310
10+
Rs.3,759.650
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY