500ohm Rotary Potentiometers:

27 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4006901

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
3133566

RoHS

Each
1+
Rs.1,142.770
2+
Rs.1,102.990
3+
Rs.1,063.210
5+
Rs.1,023.430
10+
Rs.983.640
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1700940

RoHS

Each
1+
Rs.1,433.680
2+
Rs.1,368.430
3+
Rs.1,303.180
5+
Rs.1,237.930
10+
Rs.1,172.680
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
3778086

RoHS

Each
1+
Rs.464.920
5+
Rs.437.900
10+
Rs.410.880
20+
Rs.392.380
50+
Rs.373.880
Min: 1 / Mult: 1
500ohm
1Turns
Linear
5W
± 20%
026 Series
Bushing Mount
6.35mm
1
-
25.4mm
-
-
Wirewound
Solder Lug
37.3mm
-
-
-30°C
105°C
1307122

RoHS

Each
1+
Rs.3,397.090
2+
Rs.3,260.500
3+
Rs.3,123.910
5+
Rs.2,987.320
10+
Rs.2,850.730
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
9609202

RoHS

Each
1+
Rs.3,288.630
3+
Rs.3,222.860
5+
Rs.3,157.090
10+
Rs.3,091.320
20+
Rs.3,025.540
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609504

RoHS

Each
1+
Rs.1,364.820
3+
Rs.1,308.120
5+
Rs.1,248.670
10+
Rs.1,204.320
20+
Rs.1,139.280
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1219020

RoHS

Each
1+
Rs.1,092.750
10+
Rs.957.360
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
9355561

RoHS

Each
1+
Rs.2,486.390
2+
Rs.2,368.510
3+
Rs.2,250.620
5+
Rs.2,132.740
10+
Rs.2,014.850
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3997576

RoHS

Each
1+
Rs.535.090
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Side
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.6mm
9.7mm
-55°C
125°C
3997550

RoHS

Each
1+
Rs.1,955.370
2+
Rs.1,887.080
3+
Rs.1,818.780
5+
Rs.1,750.490
10+
Rs.1,682.190
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6mm
1
Rotary
20.62mm
+20ppm/°C
-
Wirewound
Turret
-
-
39.67mm
-55°C
125°C
3997536

RoHS

Each
1+
Rs.2,959.770
3+
Rs.2,900.570
5+
Rs.2,841.380
10+
Rs.2,782.190
20+
Rs.2,722.990
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4645403
Each
1+
Rs.2,181.750
3+
Rs.2,086.830
5+
Rs.1,991.910
10+
Rs.1,896.990
20+
Rs.1,802.070
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645393
Each
1+
Rs.2,422.160
2+
Rs.2,309.500
3+
Rs.2,196.830
5+
Rs.2,084.170
10+
Rs.1,971.500
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
8557608

RoHS

Each
1+
Rs.1,372.460
3+
Rs.1,346.650
5+
Rs.1,320.840
10+
Rs.1,295.030
20+
Rs.1,197.590
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
2344512

RoHS

Each
1+
Rs.2,767.790
2+
Rs.2,731.910
3+
Rs.2,696.020
5+
Rs.2,660.130
10+
Rs.2,624.240
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
1144792

RoHS

Each
1+
Rs.3,267.750
2+
Rs.3,145.300
3+
Rs.3,022.850
5+
Rs.2,900.400
10+
Rs.2,777.940
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1144802

RoHS

Each
1+
Rs.3,040.680
2+
Rs.2,889.090
3+
Rs.2,737.490
5+
Rs.2,585.890
10+
Rs.2,434.290
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1307131

RoHS

Each
1+
Rs.6,656.740
2+
Rs.5,824.650
3+
Rs.4,826.140
5+
Rs.4,326.880
10+
Rs.3,994.040
More Pricing...
Min: 1 / Mult: 1
500ohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
9609296

RoHS

Each
1+
Rs.1,364.820
3+
Rs.1,308.120
5+
Rs.1,248.670
10+
Rs.1,204.320
20+
Rs.1,139.280
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557500

RoHS

Each
1+
Rs.1,585.930
2+
Rs.1,511.770
3+
Rs.1,437.600
5+
Rs.1,363.430
10+
Rs.1,289.260
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
9431810

RoHS

Each
1+
Rs.17,567.270
5+
Rs.17,215.930
10+
Rs.16,864.580
Min: 1 / Mult: 1
500ohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
1517308

RoHS

Each
1+
Rs.1,432.590
2+
Rs.1,359.730
3+
Rs.1,286.870
5+
Rs.1,214.010
10+
Rs.1,141.140
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
9355596
Each
1+
Rs.1,720.840
10+
Rs.1,630.380
25+
Rs.1,485.210
50+
Rs.1,200.460
100+
Rs.1,132.340
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9609393

RoHS

Each
1+
Rs.1,101.500
2+
Rs.1,055.730
3+
Rs.1,007.760
5+
Rs.971.970
10+
Rs.919.470
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY