Rotary Potentiometers:

1,317 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1144778

RoHS

Each
1+
Rs.2,692.180
2+
Rs.2,603.220
3+
Rs.2,514.260
5+
Rs.2,425.300
10+
Rs.2,336.340
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 5%
533 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3128406

RoHS

Each
1+
Rs.351.080
5+
Rs.296.270
10+
Rs.241.460
20+
Rs.236.640
40+
Rs.231.810
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Knurled
16mm
± 300ppm/°C
-
Carbon
PC Pin
24mm
16mm
18mm
-25°C
70°C
3133559

RoHS

Each
1+
Rs.360.700
5+
Rs.305.980
10+
Rs.250.150
25+
Rs.230.040
50+
Rs.203.240
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
8557470
Each
1+
Rs.1,480.660
3+
Rs.1,383.220
5+
Rs.1,285.780
10+
Rs.1,188.340
20+
Rs.1,101.780
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
3399770

RoHS

Each
1+
Rs.980.470
10+
Rs.859.860
50+
Rs.752.660
100+
Rs.695.710
200+
Rs.675.020
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1863395

RoHS

Each
1+
Rs.470.020
5+
Rs.411.260
10+
Rs.340.760
25+
Rs.305.510
50+
Rs.282.010
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 10%
23EXA Series
Through Hole
-
1
Rotary
-
-
-
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
350217

RoHS

Each
1+
Rs.620.140
2+
Rs.589.290
3+
Rs.553.510
5+
Rs.525.740
10+
Rs.492.630
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
3399769

RoHS

Each
1+
Rs.980.470
10+
Rs.859.860
50+
Rs.752.660
100+
Rs.695.710
200+
Rs.675.020
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3128403

RoHS

Each
1+
Rs.315.010
5+
Rs.273.250
10+
Rs.231.480
20+
Rs.221.080
40+
Rs.210.660
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Flatted
21.5mm
± 300ppm/°C
-
Carbon
PC Pin
29.5mm
16mm
18mm
-25°C
70°C
3792669

RoHS

Each
1+
Rs.661.090
5+
Rs.579.570
10+
Rs.506.990
20+
Rs.469.020
40+
Rs.433.280
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3792674

RoHS

Each
1+
Rs.1,424.330
3+
Rs.1,393.810
5+
Rs.1,363.280
10+
Rs.1,332.760
20+
Rs.1,278.970
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792673

RoHS

Each
1+
Rs.1,461.450
2+
Rs.1,458.070
3+
Rs.1,454.700
5+
Rs.1,451.320
10+
Rs.1,447.940
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792672

RoHS

Each
1+
Rs.1,451.890
3+
Rs.1,421.800
5+
Rs.1,391.710
10+
Rs.1,361.610
20+
Rs.1,304.040
Min: 1 / Mult: 1
100ohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
Rs.490.490
5+
Rs.461.220
10+
Rs.431.950
20+
Rs.404.420
40+
Rs.376.900
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
4006897

RoHS

Each
1+
Rs.292.560
5+
Rs.263.750
10+
Rs.234.930
25+
Rs.215.270
50+
Rs.201.420
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4006915

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006871

RoHS

Each
1+
Rs.300.780
5+
Rs.271.210
10+
Rs.241.630
25+
Rs.221.370
50+
Rs.207.130
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006891

RoHS

Each
1+
Rs.292.320
5+
Rs.263.510
10+
Rs.234.700
25+
Rs.215.040
50+
Rs.201.180
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006867

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006913

RoHS

Each
1+
Rs.343.020
5+
Rs.309.440
10+
Rs.275.860
25+
Rs.252.680
50+
Rs.236.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006864

RoHS

Each
1+
Rs.259.620
5+
Rs.234.040
10+
Rs.208.450
25+
Rs.190.990
50+
Rs.178.700
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006911

RoHS

Each
1+
Rs.448.400
5+
Rs.404.180
10+
Rs.371.390
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
4006877

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006878

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006917

RoHS

Each
1+
Rs.482.520
5+
Rs.430.100
10+
Rs.378.770
25+
Rs.347.990
50+
Rs.327.640
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1317 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY