3Turns 5kohm Rotary Potentiometers:

8 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1144779

RoHS

Each
1+
Rs.2,667.800
2+
Rs.2,574.710
3+
Rs.2,481.620
5+
Rs.2,388.530
10+
Rs.2,298.780
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 5%
533 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3547745

RoHS

Each
1+
Rs.3,045.580
2+
Rs.2,984.670
3+
Rs.2,923.760
5+
Rs.2,862.850
10+
Rs.2,801.940
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
1307130

RoHS

Each
1+
Rs.3,277.220
2+
Rs.3,169.130
3+
Rs.3,061.030
5+
Rs.2,952.930
10+
Rs.2,844.830
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-55°C
105°C
4014756

RoHS

Each
1+
Rs.3,576.860
2+
Rs.3,522.450
3+
Rs.3,468.030
5+
Rs.3,413.610
10+
Rs.3,359.190
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 5%
3543 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Rotary
-
Solder Lug
-
-
1°C
125°C
4014757

RoHS

Each
1+
Rs.2,572.300
2+
Rs.2,441.150
3+
Rs.2,310.000
5+
Rs.2,178.850
10+
Rs.2,047.690
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 3%
3547 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.637mm
± 50ppm/°C
Rotary
Wirewound
Solder Lug
-
-
-40°C
125°C
1307103

RoHS

Each
1+
Rs.11,263.490
2+
Rs.10,860.470
3+
Rs.10,457.440
5+
Rs.10,054.410
10+
Rs.9,651.380
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
-
Metal Foil
Solder Lug
39.88mm
-
-55°C
105°C
4137303

RoHS

Each
1+
Rs.2,287.730
2+
Rs.2,132.220
3+
Rs.1,976.710
5+
Rs.1,821.200
10+
Rs.1,665.680
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
750mW
± 5%
M-13 Series
Panel Mount
3mm
1
Screwdriver Slot
10mm
± 50ppm/°C
Standard
Wirewound
Solder Lug
-
32.6mm
-40°C
85°C
4137311

RoHS

Each
1+
Rs.3,323.560
2+
Rs.3,153.700
3+
Rs.2,983.830
5+
Rs.2,813.960
10+
Rs.2,644.090
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
190mW
± 20%
MC1003 Series
Panel Mount
3mm
1
Screwdriver Slot
10mm
± 400ppm/°C
Standard
Conductive Plastic
Solder Lug
-
29.1mm
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY