Rotary Potentiometers:

38 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
350072

RoHS

Each
1+
Rs.532.030
5+
Rs.489.710
10+
Rs.447.390
25+
Rs.416.890
50+
Rs.386.390
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
776221

RoHS

Each
1+
Rs.669.470
5+
Rs.629.440
10+
Rs.583.610
20+
Rs.551.940
40+
Rs.520.970
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary, DPST
51mm
Standard
Metal Foil
Solder Lug
60.7mm
-25°C
70°C
1173987

RoHS

Each
1+
Rs.642.510
5+
Rs.598.590
10+
Rs.557.110
20+
Rs.525.980
40+
Rs.490.090
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
70.9mm
-25°C
70°C
2329397

RoHS

Each
1+
Rs.447.240
5+
Rs.412.190
10+
Rs.377.140
25+
Rs.373.590
50+
Rs.370.040
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
2329401

RoHS

Each
1+
Rs.807.010
5+
Rs.726.100
10+
Rs.645.190
20+
Rs.592.990
40+
Rs.555.150
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Log (Audio)
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
Standard
Carbon
Solder Lug
70.9mm
-25°C
70°C
350096

RoHS

Each
1+
Rs.476.740
5+
Rs.455.000
10+
Rs.433.260
25+
Rs.418.170
50+
Rs.388.000
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
60.7mm
-10°C
70°C
350114

RoHS

Each
1+
Rs.543.300
5+
Rs.500.260
10+
Rs.457.220
25+
Rs.443.020
50+
Rs.428.820
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
60.7mm
-10°C
70°C
2329392

RoHS

Each
1+
Rs.358.500
5+
Rs.330.110
10+
Rs.301.710
25+
Rs.281.010
50+
Rs.260.300
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
350126

RoHS

Each
1+
Rs.532.640
5+
Rs.490.450
10+
Rs.448.250
25+
Rs.434.330
50+
Rs.420.410
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
60.7mm
-10°C
70°C
2329398

RoHS

Each
1+
Rs.982.290
2+
Rs.934.010
3+
Rs.885.720
5+
Rs.837.440
10+
Rs.789.150
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 10%
23 Series
Panel Mount
6.35mm
1
Rotary
16mm
Standard
Carbon
Solder Lug
26.7mm
-25°C
70°C
106478

RoHS

Each
1+
Rs.904.240
5+
Rs.791.210
10+
Rs.655.570
20+
Rs.587.760
40+
Rs.542.540
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
Standard
Metal Foil
Solder Lug
60.7mm
-25°C
70°C
2329393

RoHS

Each
1+
Rs.546.540
5+
Rs.503.480
10+
Rs.460.410
25+
Rs.414.590
50+
Rs.368.770
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
4mm
1
Rotary
32mm
Standard
Carbon
Solder Lug
42.7mm
-25°C
70°C
1898454

RoHS

Each
1+
Rs.428.180
5+
Rs.385.390
10+
Rs.342.600
20+
Rs.331.100
40+
Rs.328.130
Min: 1 / Mult: 1
5kohm
1Turns
Linear
400mW
± 20%
27 Series
Through Hole
6.35mm
2
Rotary
50mm
Standard
Carbon
Solder Lug
70.9mm
-25°C
70°C
2211861

RoHS

Each
1+
Rs.106,899.420
5+
Rs.103,571.240
10+
Rs.100,243.050
Min: 1 / Mult: 1
5kohm
1Turns
Linear
400mW
± 10%
RO11 Series
Servo Mount
3.175mm
1
Rotary
16.6mm
Precision
Conductive Plastic
Turret
37.1mm
-55°C
125°C
106479

RoHS

Each
1+
Rs.739.290
5+
Rs.724.500
10+
Rs.709.710
20+
Rs.671.720
40+
Rs.633.730
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
Standard
Metal Foil
Solder Lug
60.7mm
-25°C
70°C
106476

RoHS

Each
1+
Rs.802.160
5+
Rs.748.220
10+
Rs.694.280
20+
Rs.670.790
40+
Rs.632.950
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
Standard
Metal Foil
Solder Lug
60.7mm
-25°C
70°C
3133559

RoHS

Each
1+
Rs.360.700
5+
Rs.305.980
10+
Rs.250.150
25+
Rs.230.040
50+
Rs.203.240
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
3133561

RoHS

Each
1+
Rs.552.340
5+
Rs.472.720
10+
Rs.393.080
20+
Rs.387.110
40+
Rs.381.120
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Rotary
50mm
Standard
Carbon
Solder Lug
70.9mm
-25°C
70°C
106477

RoHS

Each
1+
Rs.886.560
5+
Rs.857.720
10+
Rs.828.880
20+
Rs.740.140
40+
Rs.673.590
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
3399766

RoHS

Each
1+
Rs.578.260
5+
Rs.538.730
10+
Rs.501.400
20+
Rs.473.380
40+
Rs.441.080
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
70.9mm
-25°C
70°C
350060

RoHS

Each
1+
Rs.550.930
5+
Rs.543.100
10+
Rs.535.270
25+
Rs.516.130
50+
Rs.502.210
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Carbon
Solder Lug
60.7mm
-10°C
70°C
1174082

RoHS

Each
1+
Rs.633.130
5+
Rs.584.330
10+
Rs.535.520
25+
Rs.500.020
50+
Rs.474.280
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
60.7mm
-10°C
70°C
1898445

RoHS

Each
1+
Rs.589.190
5+
Rs.547.520
10+
Rs.505.860
20+
Rs.505.840
40+
Rs.505.810
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
400mW
± 20%
23 Series
Through Hole
6.35mm
1
Screwdriver Slot
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
1173890

RoHS

Each
1+
Rs.625.210
5+
Rs.598.240
10+
Rs.571.270
20+
Rs.549.520
40+
Rs.533.430
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
Standard
Metal Foil
Solder Lug
70.9mm
-25°C
70°C
2329391

RoHS

Each
1+
Rs.595.220
5+
Rs.537.370
10+
Rs.479.510
25+
Rs.433.400
50+
Rs.409.040
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
Standard
Carbon
Solder Lug
60.7mm
-25°C
70°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY