Rotary Potentiometers:

27 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9609415

RoHS

Each
1+
Rs.1,468.760
3+
Rs.1,393.180
5+
Rs.1,317.590
10+
Rs.1,242.000
20+
Rs.1,166.410
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609512

RoHS

Each
1+
Rs.1,326.780
3+
Rs.1,273.800
5+
Rs.1,218.440
10+
Rs.1,176.800
20+
Rs.1,115.380
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609571

RoHS

Each
1+
Rs.1,398.830
3+
Rs.1,340.300
5+
Rs.1,279.130
10+
Rs.1,232.360
20+
Rs.1,165.860
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609210

RoHS

Each
1+
Rs.1,468.760
3+
Rs.1,393.180
5+
Rs.1,317.590
10+
Rs.1,242.000
20+
Rs.1,166.410
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609547

RoHS

Each
1+
Rs.1,388.170
3+
Rs.1,330.500
5+
Rs.1,270.040
10+
Rs.1,224.930
20+
Rs.1,158.770
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609342

RoHS

Each
1+
Rs.1,293.620
3+
Rs.1,241.970
5+
Rs.1,187.990
10+
Rs.1,147.390
20+
Rs.1,087.500
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 150ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609563

RoHS

Each
1+
Rs.1,333.660
3+
Rs.1,280.410
5+
Rs.1,224.760
10+
Rs.1,182.910
20+
Rs.1,121.160
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609474

RoHS

Each
1+
Rs.2,535.600
3+
Rs.2,429.510
5+
Rs.2,318.630
10+
Rs.2,233.840
20+
Rs.2,113.300
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
250mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609377

RoHS

Each
1+
Rs.1,200.620
3+
Rs.1,138.680
5+
Rs.1,076.740
10+
Rs.1,014.790
20+
Rs.952.850
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609270

RoHS

Each
1+
Rs.1,398.830
3+
Rs.1,340.300
5+
Rs.1,279.130
10+
Rs.1,232.360
20+
Rs.1,165.860
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609555

RoHS

Each
1+
Rs.1,398.830
3+
Rs.1,340.300
5+
Rs.1,279.130
10+
Rs.1,232.360
20+
Rs.1,165.860
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609539

RoHS

Each
1+
Rs.1,326.780
3+
Rs.1,273.800
5+
Rs.1,218.440
10+
Rs.1,176.800
20+
Rs.1,115.380
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609202

RoHS

Each
1+
Rs.3,288.630
3+
Rs.3,222.860
5+
Rs.3,157.090
10+
Rs.3,091.320
20+
Rs.3,025.540
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609237

RoHS

Each
1+
Rs.749.950
3+
Rs.735.890
5+
Rs.721.820
10+
Rs.707.760
20+
Rs.641.860
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609504

RoHS

Each
1+
Rs.1,326.780
3+
Rs.1,273.800
5+
Rs.1,218.440
10+
Rs.1,176.800
20+
Rs.1,115.380
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609229

RoHS

Each
1+
Rs.1,468.760
3+
Rs.1,393.180
5+
Rs.1,317.590
10+
Rs.1,242.000
20+
Rs.1,166.410
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609385

RoHS

Each
1+
Rs.1,398.830
3+
Rs.1,340.300
5+
Rs.1,279.130
10+
Rs.1,232.360
20+
Rs.1,165.860
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
4645369

RoHS

Each
1+
Rs.1,499.980
3+
Rs.1,449.230
5+
Rs.1,398.480
10+
Rs.1,347.730
20+
Rs.1,230.720
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609466

RoHS

Each
1+
Rs.1,390.360
3+
Rs.1,334.840
5+
Rs.1,276.830
10+
Rs.1,233.200
20+
Rs.1,168.830
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609300

RoHS

Each
1+
Rs.1,500.020
3+
Rs.1,472.470
5+
Rs.1,444.920
10+
Rs.1,417.370
20+
Rs.1,265.560
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609318

RoHS

Each
1+
Rs.1,468.760
3+
Rs.1,390.530
5+
Rs.1,312.300
10+
Rs.1,234.060
20+
Rs.1,162.440
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609431

RoHS

Each
1+
Rs.1,530.360
3+
Rs.1,451.540
5+
Rs.1,372.720
10+
Rs.1,293.900
20+
Rs.1,215.080
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609326

RoHS

Each
1+
Rs.1,499.950
3+
Rs.1,471.820
5+
Rs.1,443.690
10+
Rs.1,415.560
20+
Rs.1,264.620
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609369

RoHS

Each
1+
Rs.1,398.830
3+
Rs.1,340.300
5+
Rs.1,279.130
10+
Rs.1,232.360
20+
Rs.1,165.860
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609245

RoHS

Each
1+
Rs.1,500.020
3+
Rs.1,471.890
5+
Rs.1,443.760
10+
Rs.1,415.630
20+
Rs.1,264.690
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY