Rotary Potentiometers:

5 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973977

RoHS

Each (Supplied in a Waffle Tray)
100+
Rs.189.880
500+
Rs.180.700
1000+
Rs.173.200
Min: 100 / Mult: 100
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
PC Pin
11.7mm
13.1mm
31.5mm
-20°C
70°C
3973978

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.263.370
10+
Rs.217.260
100+
Rs.194.640
500+
Rs.185.360
1000+
Rs.176.070
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
PC Pin
11.7mm
13mm
20.4mm
-20°C
70°C
3973981

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.336.450
10+
Rs.270.330
100+
Rs.216.390
500+
Rs.192.900
1000+
Rs.169.410
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
PC Pin
11.7mm
13.1mm
21.5mm
-20°C
70°C
3973975

RoHS

Each (Supplied in a Waffle Tray)
100+
Rs.201.580
500+
Rs.178.090
1000+
Rs.168.520
Min: 100 / Mult: 100
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
PC Pin
11.7mm
13.1mm
31.5mm
-20°C
70°C
3973976

RoHS

Each
1+
Rs.287.740
10+
Rs.239.890
100+
Rs.203.350
500+
Rs.178.990
1000+
Rs.173.460
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
PC Pin
11.7mm
13mm
30.4mm
-20°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY