54 Series Rotary Potentiometers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,784.550 3+ Rs.2,727.420 5+ Rs.2,670.290 10+ Rs.2,613.160 20+ Rs.2,347.380 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 54 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 46.36mm | 12.5mm | 13.24mm | 1°C | 125°C | |||||
Each | 1+ Rs.555.870 2+ Rs.524.390 3+ Rs.491.320 5+ Rs.463.420 10+ Rs.441.670 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||
Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 4.7kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||
Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 47kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||
TE CONNECTIVITY | Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 220kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | ||||
Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 22kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||
Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 470kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||
Each | 1+ Rs.520.900 2+ Rs.491.410 3+ Rs.460.410 5+ Rs.434.270 10+ Rs.413.890 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 200mW | ± 20% | 54 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 30mm | ± 500ppm/°C | Metal Foil | PC Pin | 39.1mm | 12.6mm | 15.8mm | -25°C | 70°C | |||||