Rotary Potentiometers:

301 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9355561

RoHS

Each
1+
Rs.2,219.290
2+
Rs.2,125.330
3+
Rs.2,031.370
5+
Rs.1,945.630
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3997531
Each
1+
Rs.2,509.780
3+
Rs.2,459.590
5+
Rs.2,409.390
10+
Rs.2,359.200
20+
Rs.2,309.000
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 500ppm/°C
-
Conductive Plastic
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
3997536

RoHS

Each
1+
Rs.2,959.770
3+
Rs.2,900.570
5+
Rs.2,841.380
10+
Rs.2,782.190
20+
Rs.2,722.990
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
9357718

RoHS

Each
1+
Rs.1,926.990
2+
Rs.1,835.430
3+
Rs.1,743.860
5+
Rs.1,652.290
10+
Rs.1,560.720
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1307134

RoHS

Each
1+
Rs.4,135.650
2+
Rs.3,929.460
3+
Rs.3,723.270
5+
Rs.3,517.080
10+
Rs.3,310.890
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1144785

RoHS

Each
1+
Rs.3,484.700
2+
Rs.3,344.270
3+
Rs.3,203.840
5+
Rs.3,063.410
10+
Rs.2,922.980
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700942

RoHS

Each
1+
Rs.1,462.360
2+
Rs.1,387.380
3+
Rs.1,312.390
5+
Rs.1,237.410
10+
Rs.1,162.420
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
350072

RoHS

Each
1+
Rs.532.030
5+
Rs.489.710
10+
Rs.447.390
25+
Rs.416.890
50+
Rs.386.390
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1307135

RoHS

Each
1+
Rs.4,135.560
2+
Rs.3,929.370
3+
Rs.3,723.180
5+
Rs.3,516.990
10+
Rs.3,310.800
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1307138

RoHS

Each
1+
Rs.4,135.330
2+
Rs.3,929.140
3+
Rs.3,722.950
5+
Rs.3,516.760
10+
Rs.3,310.570
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1612600

RoHS

Each
1+
Rs.3,784.750
3+
Rs.3,655.700
5+
Rs.3,526.650
10+
Rs.3,397.600
20+
Rs.3,274.930
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1.5W
± 10%
6657 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
38.69mm
-
-
-40°C
125°C
1700936

RoHS

Each
1+
Rs.2,666.740
2+
Rs.2,552.490
3+
Rs.2,438.240
5+
Rs.2,323.990
10+
Rs.2,209.730
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357726

RoHS

Each
1+
Rs.2,045.430
2+
Rs.1,969.560
3+
Rs.1,893.690
5+
Rs.1,817.820
10+
Rs.1,741.940
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1700943

RoHS

Each
1+
Rs.1,370.340
2+
Rs.1,311.780
3+
Rs.1,253.210
5+
Rs.1,194.640
10+
Rs.1,136.070
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1307115

RoHS

Each
1+
Rs.3,781.670
2+
Rs.3,586.580
3+
Rs.3,391.480
5+
Rs.3,196.380
10+
Rs.3,001.280
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1144786

RoHS

Each
1+
Rs.3,768.670
2+
Rs.3,574.330
3+
Rs.3,379.990
5+
Rs.3,185.650
10+
Rs.2,991.310
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.6mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1144788

RoHS

Each
1+
Rs.2,998.020
2+
Rs.2,944.780
3+
Rs.2,891.530
5+
Rs.2,838.290
10+
Rs.2,785.040
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700941

RoHS

Each
1+
Rs.1,361.270
2+
Rs.1,306.700
3+
Rs.1,252.120
5+
Rs.1,197.550
10+
Rs.1,142.970
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-55°C
125°C
1502913

RoHS

Each
1+
Rs.1,226.450
10+
Rs.1,086.240
50+
Rs.985.080
100+
Rs.914.090
200+
Rs.852.860
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1700933

RoHS

Each
1+
Rs.2,798.710
2+
Rs.2,674.960
3+
Rs.2,551.200
5+
Rs.2,427.440
10+
Rs.2,303.680
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1463546

RoHS

Each
1+
Rs.3,747.320
3+
Rs.3,647.850
5+
Rs.3,548.380
10+
Rs.3,448.910
20+
Rs.3,312.760
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1.5W
± 10%
6657 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
38.69mm
-
-
-40°C
125°C
776221

RoHS

Each
1+
Rs.669.470
5+
Rs.629.440
10+
Rs.583.610
20+
Rs.551.940
40+
Rs.520.970
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary, DPST
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
1144793

RoHS

Each
1+
Rs.3,512.750
2+
Rs.3,431.110
3+
Rs.3,349.470
5+
Rs.3,267.830
10+
Rs.3,186.190
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1173987

RoHS

Each
1+
Rs.642.510
5+
Rs.598.590
10+
Rs.557.110
20+
Rs.525.980
40+
Rs.490.090
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1307124

RoHS

Each
1+
Rs.4,165.460
2+
Rs.3,957.750
3+
Rs.3,750.040
5+
Rs.3,542.330
10+
Rs.3,334.610
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1-25 of 301 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY