Rotary Potentiometers:

5 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Product Range
Potentiometer Mounting
Shaft Diameter
Adjustment Type
Shaft Length
Potentiometer Terminals
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2784438

RoHS

Each
1+
Rs.107.960
10+
Rs.94.490
50+
Rs.78.340
100+
Rs.70.270
200+
Rs.66.810
Min: 1 / Mult: 1
-
1Turns
-
500mW
-
-
-
-
1"
-
-
2784435

RoHS

Each
1+
Rs.98.810
10+
Rs.86.480
50+
Rs.71.700
100+
Rs.64.310
200+
Rs.59.380
Min: 1 / Mult: 1
-
-
Linear
500mW
-
Panel Mount
-
-
1"
-
44.5mm
2784432

RoHS

Each
1+
Rs.103.870
10+
Rs.90.920
50+
Rs.75.370
100+
Rs.67.610
200+
Rs.62.420
Min: 1 / Mult: 1
-
1Turns
Linear
-
-
Panel Mount
-
-
1"
-
-
2784433

RoHS

Each
1+
Rs.103.960
5+
Rs.91.000
10+
Rs.75.440
25+
Rs.67.670
50+
Rs.62.630
Min: 1 / Mult: 1
-
-
Linear
-
-
-
-
Screwdriver Slot
1"
-
-
2784437

RoHS

Each
1+
Rs.99.330
10+
Rs.86.940
50+
Rs.72.080
100+
Rs.64.650
200+
Rs.59.690
Min: 1 / Mult: 1
500kohm
1Turns
Linear
500mW
TUK SGACK902S Keystone Coupler
Panel Mount
0.28125"
Screwdriver Slot
1"
Solder Lug
44.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY