Rotary Potentiometers:

70 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353941

RoHS

Each
1+
Rs.505.540
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1470221

RoHS

Each
1+
Rs.2,094.660
2+
Rs.2,043.770
3+
Rs.1,992.870
5+
Rs.1,941.980
10+
Rs.1,891.080
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1692602

RoHS

Each
1+
Rs.6,761.370
2+
Rs.6,636.120
3+
Rs.6,510.870
5+
Rs.6,385.610
10+
Rs.6,260.360
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
6538 Series
Panel Mount
3.17mm
1
Screwdriver Slot
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
2469479

RoHS

Each
1+
Rs.280.740
3+
Rs.277.260
5+
Rs.273.780
10+
Rs.270.300
20+
Rs.239.420
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1520675

RoHS

Each
1+
Rs.2,663.620
2+
Rs.2,574.450
3+
Rs.2,485.270
5+
Rs.2,396.100
10+
Rs.2,306.920
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1520669

RoHS

Each
1+
Rs.2,553.650
2+
Rs.2,496.190
3+
Rs.2,438.730
5+
Rs.2,381.270
10+
Rs.2,323.810
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1520665

RoHS

Each
1+
Rs.2,881.680
2+
Rs.2,580.910
3+
Rs.2,353.580
5+
Rs.2,313.830
10+
Rs.2,183.510
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
6180 Series
Panel Mount
6.34mm
1
Screwdriver Slot
12.7mm
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
9353852

RoHS

Each
1+
Rs.278.150
3+
Rs.269.160
5+
Rs.260.170
10+
Rs.251.180
20+
Rs.217.690
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1463549

RoHS

Each
1+
Rs.6,997.260
2+
Rs.6,829.570
3+
Rs.6,661.880
5+
Rs.6,494.190
10+
Rs.6,326.490
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
6538 Series
Bushing Mount
3.17mm
1
Screwdriver Slot
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
9353984

RoHS

Each
1+
Rs.280.740
3+
Rs.263.050
5+
Rs.245.360
10+
Rs.227.670
20+
Rs.218.100
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1520668

RoHS

Each
1+
Rs.2,623.780
2+
Rs.2,514.860
3+
Rs.2,405.930
5+
Rs.2,297.000
10+
Rs.2,188.070
More Pricing...
Min: 1 / Mult: 1
1Mohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1520673

RoHS

Each
1+
Rs.3,272.540
2+
Rs.3,141.130
3+
Rs.3,009.720
5+
Rs.2,878.310
10+
Rs.2,746.890
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
238089

RoHS

Each
1+
Rs.4,189.080
2+
Rs.4,020.300
3+
Rs.3,851.520
5+
Rs.3,682.740
10+
Rs.3,513.960
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
1689948

RoHS

Each
1+
Rs.896.470
3+
Rs.851.580
5+
Rs.806.690
10+
Rs.761.800
20+
Rs.716.910
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
500mW
± 20%
51 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
9354000

RoHS

Each
1+
Rs.280.550
3+
Rs.277.070
5+
Rs.273.590
10+
Rs.270.110
20+
Rs.239.660
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1520667

RoHS

Each
1+
Rs.2,278.820
2+
Rs.2,071.550
3+
Rs.1,864.270
5+
Rs.1,656.990
10+
Rs.1,449.710
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
6180 Series
Panel Mount
6.34mm
1
Screwdriver Slot
12.7mm
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
1700944

RoHS

Each
1+
Rs.4,381.370
2+
Rs.4,204.760
3+
Rs.4,028.150
5+
Rs.3,851.540
10+
Rs.3,674.930
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
1470224

RoHS

Each
1+
Rs.2,288.680
2+
Rs.2,159.050
3+
Rs.2,029.420
5+
Rs.1,899.790
10+
Rs.1,770.160
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
2328051

RoHS

Each
1+
Rs.1,261.430
3+
Rs.1,201.090
5+
Rs.1,140.750
10+
Rs.1,080.400
20+
Rs.1,060.440
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
96 Series
Panel Mount
5.994mm
1
Rotary
12.7mm
± 150ppm/°C
-
Cermet
PC Pin
28.95mm
15.88mm
17.45mm
-40°C
125°C
1700945

RoHS

Each
1+
Rs.3,672.880
2+
Rs.3,605.680
3+
Rs.3,538.470
5+
Rs.3,471.260
10+
Rs.3,404.050
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
1156137

RoHS

Each
1+
Rs.280.740
3+
Rs.279.290
5+
Rs.277.840
10+
Rs.276.390
20+
Rs.239.420
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
2321780

RoHS

Each
1+
Rs.280.740
3+
Rs.277.260
5+
Rs.273.780
10+
Rs.270.300
20+
Rs.239.850
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1156140

RoHS

Each
1+
Rs.280.740
3+
Rs.276.970
5+
Rs.273.200
10+
Rs.269.430
20+
Rs.238.980
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
9353895

RoHS

Each
1+
Rs.268.580
3+
Rs.263.070
5+
Rs.257.560
10+
Rs.252.050
20+
Rs.222.910
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
2321782

RoHS

Each
1+
Rs.280.740
3+
Rs.263.050
5+
Rs.245.360
10+
Rs.227.670
20+
Rs.218.540
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY