Rotary Potentiometers:

1,174 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1517285
Each
1+
Rs.4,154.080
2+
Rs.3,939.630
3+
Rs.3,725.170
5+
Rs.3,510.720
10+
Rs.3,296.260
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
9353941

RoHS

Each
1+
Rs.505.540
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9355561

RoHS

Each
1+
Rs.2,219.330
2+
Rs.2,125.370
3+
Rs.2,031.410
5+
Rs.1,937.450
10+
Rs.1,933.410
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3976879
Each
1+
Rs.1,730.800
2+
Rs.1,695.340
3+
Rs.1,659.870
5+
Rs.1,624.410
10+
Rs.1,588.940
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976847
Each
1+
Rs.1,572.090
2+
Rs.1,540.650
3+
Rs.1,509.210
5+
Rs.1,477.770
10+
Rs.1,446.330
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976876
Each
1+
Rs.1,676.920
2+
Rs.1,640.700
3+
Rs.1,604.480
5+
Rs.1,568.270
10+
Rs.1,532.050
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3997531
Each
1+
Rs.2,509.780
3+
Rs.2,459.590
5+
Rs.2,409.390
10+
Rs.2,359.200
20+
Rs.2,309.000
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 500ppm/°C
-
Conductive Plastic
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4006912

RoHS

Each
1+
Rs.289.040
5+
Rs.243.590
10+
Rs.198.140
25+
Rs.193.970
50+
Rs.189.800
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997536

RoHS

Each
1+
Rs.2,959.770
3+
Rs.2,900.570
5+
Rs.2,841.380
10+
Rs.2,782.190
20+
Rs.2,722.990
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4006871

RoHS

Each
1+
Rs.300.780
5+
Rs.271.210
10+
Rs.241.630
25+
Rs.221.370
50+
Rs.207.130
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4313322

RoHS

Each
1+
Rs.1,720.400
2+
Rs.1,632.970
3+
Rs.1,545.530
5+
Rs.1,458.100
10+
Rs.1,370.660
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Each
1+
Rs.1,720.400
2+
Rs.1,632.970
3+
Rs.1,545.530
5+
Rs.1,458.100
10+
Rs.1,370.660
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313321

RoHS

Each
1+
Rs.1,786.200
2+
Rs.1,697.680
3+
Rs.1,609.160
5+
Rs.1,520.640
10+
Rs.1,432.110
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313317

RoHS

Each
1+
Rs.1,586.100
2+
Rs.1,505.630
3+
Rs.1,425.150
5+
Rs.1,344.680
10+
Rs.1,264.200
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313312

RoHS

Each
1+
Rs.1,586.100
2+
Rs.1,505.630
3+
Rs.1,425.150
5+
Rs.1,344.680
10+
Rs.1,264.200
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313308

RoHS

Each
1+
Rs.1,586.100
2+
Rs.1,505.630
3+
Rs.1,425.150
5+
Rs.1,344.680
10+
Rs.1,264.200
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313309

RoHS

Each
1+
Rs.1,786.200
2+
Rs.1,697.680
3+
Rs.1,609.160
5+
Rs.1,520.640
10+
Rs.1,432.110
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313323

RoHS

Each
1+
Rs.1,720.400
2+
Rs.1,632.970
3+
Rs.1,545.530
5+
Rs.1,458.100
10+
Rs.1,370.660
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4229268

RoHS

Each
1+
Rs.1,410.650
2+
Rs.1,343.660
3+
Rs.1,276.670
5+
Rs.1,209.680
10+
Rs.1,142.690
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1714012

RoHS

Each
1+
Rs.1,136.040
5+
Rs.1,077.500
10+
Rs.1,018.940
20+
Rs.941.630
40+
Rs.864.320
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
1517315

RoHS

Each
1+
Rs.1,700.650
2+
Rs.1,663.870
3+
Rs.1,627.070
5+
Rs.1,590.280
10+
Rs.1,553.490
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
2328059

RoHS

Each
1+
Rs.1,464.000
2+
Rs.1,405.930
3+
Rs.1,347.860
5+
Rs.1,289.790
10+
Rs.1,231.710
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1141631

RoHS

Each
1+
Rs.4,056.960
2+
Rs.3,866.650
3+
Rs.3,676.340
5+
Rs.3,486.030
10+
Rs.3,295.710
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1144785

RoHS

Each
1+
Rs.3,484.910
2+
Rs.3,344.480
3+
Rs.3,204.050
5+
Rs.3,063.620
10+
Rs.2,923.180
More Pricing...
Min: 1 / Mult: 1
1Mohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1141682

RoHS

Each
1+
Rs.2,212.380
2+
Rs.2,188.430
3+
Rs.2,164.470
5+
Rs.2,140.510
10+
Rs.2,116.550
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1-25 of 1174 items
of 47 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY