Slide Potentiometers:

6 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2838882

RoHS

Each
1+
Rs.4,107.060
5+
Rs.3,776.460
10+
Rs.3,445.860
25+
Rs.3,291.000
50+
Rs.3,074.370
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2838883

RoHS

Each
1+
Rs.3,642.650
5+
Rs.3,455.380
10+
Rs.3,268.100
25+
Rs.2,747.860
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2530215

RoHS

Each
1+
Rs.3,555.260
5+
Rs.3,199.540
10+
Rs.2,864.930
20+
Rs.2,678.130
40+
Rs.2,556.360
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
2706334

RoHS

Each
1+
Rs.3,543.740
5+
Rs.3,258.820
10+
Rs.2,973.890
25+
Rs.2,935.440
50+
Rs.2,896.980
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1191712

RoHS

Each
1+
Rs.441.700
3+
Rs.397.550
5+
Rs.352.340
10+
Rs.320.420
20+
Rs.286.920
More Pricing...
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
-
Log (Audio)
Through Hole
60mm
8.2mm
-
PC Pin
RS60N Series
88mm
16mm
8mm
-10°C
60°C
1822921

RoHS

Each
1+
Rs.1,813.700
2+
Rs.1,777.430
3+
Rs.1,741.160
5+
Rs.1,704.880
10+
Rs.1,668.610
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
Carbon
PC Pin
PSM Series
152mm
13mm
35mm
-10°C
55°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY