Slide Potentiometers:

4 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Product Range
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2925375

RoHS

Each
1+
Rs.32,660.730
5+
Rs.27,800.210
10+
Rs.24,505.710
Min: 1 / Mult: 1
100ohm
± 10%
320VA
Linear
Chassis Mount
VRH320 Series
446mm
93mm
2925377

RoHS

Each
1+
Rs.36,289.350
5+
Rs.30,888.830
10+
Rs.27,228.300
Min: 1 / Mult: 1
10ohm
± 10%
320VA
Linear
Chassis Mount
VRH320 Series
446mm
93mm
2925380

RoHS

Each
1+
Rs.31,817.390
5+
Rs.27,082.380
10+
Rs.23,872.940
Min: 1 / Mult: 1
3.3kohm
± 10%
320VA
Linear
Chassis Mount
VRH320 Series
446mm
93mm
2925378

RoHS

Each
1+
Rs.31,817.390
5+
Rs.27,082.380
10+
Rs.23,872.940
Min: 1 / Mult: 1
1kohm
± 10%
320VA
Linear
Chassis Mount
VRH320 Series
446mm
93mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY