Slide Potentiometers:

38 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1330291

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.2,078.470
2+
Rs.2,019.600
3+
Rs.1,960.730
5+
Rs.1,901.860
10+
Rs.1,834.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
1743598

RoHS

Each
1+
Rs.3,927.090
2+
Rs.3,762.010
3+
Rs.3,596.930
5+
Rs.3,431.850
10+
Rs.3,266.760
More Pricing...
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
-
-
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1857719

RoHS

Each
1+
Rs.167.330
10+
Rs.141.230
100+
Rs.118.610
500+
Rs.101.210
1000+
Rs.99.470
More Pricing...
Min: 1 / Mult: 1
Low Profile
-
-
-
Linear
Through Hole
-
-
Carbon
PC Pin
-
-
-
-
-
50°C
1688416

RoHS

Each
1+
Rs.143.640
5+
Rs.131.110
10+
Rs.118.580
20+
Rs.112.840
40+
Rs.107.100
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1191730

RoHS

Each
1+
Rs.285.880
50+
Rs.178.680
100+
Rs.161.930
250+
Rs.146.290
500+
Rs.137.360
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
Rs.170.740
5+
Rs.157.880
10+
Rs.145.010
20+
Rs.134.070
40+
Rs.123.120
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1191729

RoHS

Each
1+
Rs.213.290
5+
Rs.135.130
10+
Rs.122.840
25+
Rs.111.120
50+
Rs.103.970
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
Rs.190.230
5+
Rs.166.720
10+
Rs.143.200
20+
Rs.131.960
40+
Rs.120.720
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
2838882

RoHS

Each
1+
Rs.4,107.060
5+
Rs.3,776.460
10+
Rs.3,445.860
25+
Rs.3,291.000
50+
Rs.3,074.370
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Each
1+
Rs.538.000
50+
Rs.437.950
100+
Rs.355.300
250+
Rs.340.950
500+
Rs.326.590
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Each
1+
Rs.496.300
5+
Rs.456.370
10+
Rs.416.430
20+
Rs.395.130
40+
Rs.372.950
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
2519654

RoHS

Each
1+
Rs.125.460
10+
Rs.106.320
100+
Rs.88.920
500+
Rs.77.260
1000+
Rs.72.130
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
100mW
Linear
Through Hole
20mm
-
-
PC Pin
PTA Series
-
-
-
-
50°C
1688410

RoHS

Each
1+
Rs.458.050
5+
Rs.422.110
10+
Rs.386.170
20+
Rs.365.170
40+
Rs.344.170
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1688413

RoHS

Each
1+
Rs.482.180
5+
Rs.444.340
10+
Rs.406.490
20+
Rs.384.450
40+
Rs.362.410
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2519588

RoHS

Each
1+
Rs.125.520
10+
Rs.102.030
100+
Rs.86.370
500+
Rs.75.670
1000+
Rs.74.800
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
-
-
Linear
-
20mm
-
Carbon
PC Pin
-
35mm
-
-
-
-
2469523

RoHS

Each
1+
Rs.186.880
50+
Rs.131.890
100+
Rs.119.150
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2519655

RoHS

Each
1+
Rs.121.990
5+
Rs.112.860
10+
Rs.103.720
20+
Rs.98.070
40+
Rs.92.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
200mW
Linear
-
-
10mm
Carbon
-
-
45mm
9mm
-
-10°C
50°C
2838883

RoHS

Each
1+
Rs.3,642.650
5+
Rs.3,455.380
10+
Rs.3,268.100
25+
Rs.2,747.860
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2530215

RoHS

Each
1+
Rs.3,517.050
5+
Rs.3,155.920
10+
Rs.2,806.530
20+
Rs.2,623.620
40+
Rs.2,504.530
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
1305319

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.2,078.440
2+
Rs.2,019.570
3+
Rs.1,960.700
5+
Rs.1,901.830
10+
Rs.1,834.840
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
2706334

RoHS

Each
1+
Rs.3,543.310
5+
Rs.3,258.390
10+
Rs.2,973.460
25+
Rs.2,973.030
50+
Rs.2,972.590
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1857456

RoHS

Each
1+
Rs.486.470
2+
Rs.466.900
3+
Rs.447.320
5+
Rs.427.750
10+
Rs.408.170
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
60°C
1191726

RoHS

Each
1+
Rs.327.200
5+
Rs.205.480
10+
Rs.185.380
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
20mm
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1739540

RoHS

Each
1+
Rs.721.210
2+
Rs.647.160
3+
Rs.575.510
5+
Rs.538.010
10+
Rs.513.590
More Pricing...
Min: 1 / Mult: 1
Long Life
10kohm
± 20%
500mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTF Series
128mm
20mm
10.5mm
-10°C
55°C
1857341

RoHS

Each
1+
Rs.186.470
10+
Rs.140.360
100+
Rs.107.300
500+
Rs.92.510
1000+
Rs.91.640
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY