Accutrim 1260 Series Trimmer Potentiometers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ Rs.4,991.030 3+ Rs.4,545.380 5+ Rs.4,099.730 10+ Rs.3,654.070 20+ Rs.3,360.650 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Metal Foil | Top Adjust | 500ohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ Rs.4,890.310 3+ Rs.4,453.630 5+ Rs.4,016.950 10+ Rs.3,580.260 20+ Rs.3,292.740 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Metal Foil | Top Adjust | 1kohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C |