Trimmer Potentiometers:

2,507 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128528

RoHS

Each
1+
Rs.49.650
10+
Rs.42.820
50+
Rs.37.410
100+
Rs.35.160
200+
Rs.32.420
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128531

RoHS

Each
1+
Rs.90.350
10+
Rs.72.030
50+
Rs.62.990
100+
Rs.53.830
200+
Rs.50.700
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128468

RoHS

Each
1+
Rs.36.850
50+
Rs.29.420
100+
Rs.27.690
250+
Rs.26.710
500+
Rs.25.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2329285

RoHS

Each
1+
Rs.247.730
5+
Rs.209.360
10+
Rs.170.990
20+
Rs.161.600
40+
Rs.152.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
2859796

RoHS

Each
1+
Rs.591.400
10+
Rs.507.330
50+
Rs.465.300
100+
Rs.423.260
200+
Rs.375.610
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
-
2113963

RoHS

Each
1+
Rs.300.400
5+
Rs.260.200
10+
Rs.219.990
20+
Rs.197.660
40+
Rs.183.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3352 Series
500mW
± 20%
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
2328546

RoHS

Each
1+
Rs.120.470
5+
Rs.106.660
10+
Rs.92.840
20+
Rs.89.600
40+
Rs.86.360
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
330ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9609822

RoHS

Each
1+
Rs.430.840
5+
Rs.400.960
10+
Rs.371.080
25+
Rs.334.730
50+
Rs.298.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9355219

RoHS

Each
1+
Rs.91.900
5+
Rs.86.310
10+
Rs.80.710
20+
Rs.78.330
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328584

RoHS

Each
1+
Rs.145.180
5+
Rs.129.540
10+
Rs.112.790
20+
Rs.101.510
40+
Rs.93.360
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328592

RoHS

Each
1+
Rs.130.090
5+
Rs.114.700
10+
Rs.99.310
20+
Rs.96.310
40+
Rs.93.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328620

RoHS

Each
1+
Rs.157.900
5+
Rs.138.760
10+
Rs.119.620
20+
Rs.116.370
40+
Rs.113.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2321835

RoHS

Each
1+
Rs.210.160
5+
Rs.190.980
10+
Rs.171.790
20+
Rs.162.660
40+
Rs.153.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
9608931

RoHS

Each
1+
Rs.485.240
5+
Rs.437.390
10+
Rs.389.540
25+
Rs.363.730
50+
Rs.337.920
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
2980609

RoHS

Each
1+
Rs.168.630
10+
Rs.117.260
50+
Rs.103.630
100+
Rs.90.010
200+
Rs.88.220
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2979019

RoHS

Each
1+
Rs.118.110
5+
Rs.103.840
10+
Rs.89.580
25+
Rs.87.080
50+
Rs.84.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980058

RoHS

Each
1+
Rs.377.450
10+
Rs.259.080
50+
Rs.253.500
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980228

RoHS

Each
1+
Rs.288.830
10+
Rs.212.290
25+
Rs.207.830
50+
Rs.203.380
100+
Rs.198.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979030

RoHS

Each
1+
Rs.167.640
5+
Rs.152.260
10+
Rs.136.870
25+
Rs.130.620
50+
Rs.124.360
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980060

RoHS

Each
1+
Rs.378.570
10+
Rs.260.200
50+
Rs.231.160
100+
Rs.201.010
200+
Rs.196.540
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2978880

RoHS

Each
1+
Rs.97.190
5+
Rs.88.610
10+
Rs.80.010
25+
Rs.75.030
50+
Rs.70.060
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
2980607

RoHS

Each
1+
Rs.164.160
10+
Rs.117.260
50+
Rs.103.630
100+
Rs.90.010
200+
Rs.88.220
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2980236

RoHS

Each
1+
Rs.291.740
10+
Rs.214.430
25+
Rs.199.190
50+
Rs.183.940
100+
Rs.168.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979033

RoHS

Each
1+
Rs.166.730
5+
Rs.146.940
10+
Rs.127.140
25+
Rs.123.410
50+
Rs.119.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980232

RoHS

Each
1+
Rs.291.760
10+
Rs.214.450
25+
Rs.209.950
50+
Rs.205.440
100+
Rs.200.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
1-25 of 2507 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY