Trimmer Potentiometers:

18 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2979980

RoHS

Each
1+
Rs.308.370
10+
Rs.227.380
50+
Rs.226.900
100+
Rs.222.080
200+
Rs.213.760
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980058

RoHS

Each
1+
Rs.377.450
10+
Rs.259.080
50+
Rs.253.500
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857008

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979972

RoHS

Each
1+
Rs.308.430
10+
Rs.270.150
50+
Rs.227.120
100+
Rs.222.110
200+
Rs.213.760
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980060

RoHS

Each
1+
Rs.378.570
10+
Rs.260.200
50+
Rs.231.160
100+
Rs.201.010
200+
Rs.196.540
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979981

RoHS

Each
1+
Rs.309.180
10+
Rs.270.900
50+
Rs.246.880
100+
Rs.222.860
200+
Rs.213.760
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979975

RoHS

Each
1+
Rs.364.490
10+
Rs.356.080
50+
Rs.347.670
100+
Rs.339.260
200+
Rs.271.620
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857009

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857003

RoHS

Each
1+
Rs.311.430
10+
Rs.262.710
50+
Rs.241.830
100+
Rs.220.950
200+
Rs.214.210
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857005

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857004

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
4014465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.137.720
10+
Rs.116.840
100+
Rs.98.570
500+
Rs.86.560
1000+
Rs.79.520
More Pricing...
Min: 1 / Mult: 1
-
Cermet
Top Adjust
-
Surface Mount
-
3313 Series
-
-
± 100ppm/°C
-
SMD
3.5mm
3.2mm
-
-55°C
-
AEC-Q200
2856999

RoHS

Each
1+
Rs.298.410
10+
Rs.252.300
50+
Rs.251.430
100+
Rs.238.780
200+
Rs.226.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857001

RoHS

Each
1+
Rs.298.400
10+
Rs.252.290
50+
Rs.242.150
100+
Rs.232.000
200+
Rs.221.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857007

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857006

RoHS

Each
1+
Rs.311.460
10+
Rs.262.740
50+
Rs.241.860
100+
Rs.220.980
200+
Rs.217.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2852084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.420
10+
Rs.91.120
100+
Rs.74.650
500+
Rs.64.860
1000+
Rs.63.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
SMUA Series
250mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.2mm
1.95mm
-55°C
125°C
-
2857002

RoHS

Each
1+
Rs.311.460
2+
Rs.291.670
3+
Rs.271.880
5+
Rs.252.090
10+
Rs.232.290
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY