Trimmer Potentiometers:

18 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1174219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1174218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1174218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.53.610
1000+
Rs.47.020
5000+
Rs.40.430
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.145.180
50+
Rs.74.710
100+
Rs.64.890
250+
Rs.58.740
500+
Rs.53.610
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.930
10+
Rs.54.560
100+
Rs.48.510
500+
Rs.47.220
1000+
Rs.44.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.47.220
1000+
Rs.44.110
2000+
Rs.42.930
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.420
10+
Rs.48.540
100+
Rs.43.490
500+
Rs.42.150
1000+
Rs.39.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3150 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.990
1000+
Rs.42.020
2000+
Rs.40.900
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.42.150
1000+
Rs.39.270
2000+
Rs.38.240
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1173859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.720
10+
Rs.51.980
100+
Rs.46.220
500+
Rs.44.990
1000+
Rs.42.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3142 Series
200mW
± 25%
± 250ppm/°C
Rectangular
SMD
3.8mm
4.2mm
1.4mm
-20°C
100°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY