Trimmer Potentiometers:

2,505 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328442

RoHS

Each
1+
Rs.182.750
5+
Rs.160.970
10+
Rs.139.200
20+
Rs.134.960
40+
Rs.130.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
3128486

RoHS

Each
1+
Rs.32.170
50+
Rs.29.930
100+
Rs.27.590
250+
Rs.24.800
500+
Rs.23.230
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2328607

RoHS

Each
1+
Rs.46.200
10+
Rs.42.970
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
3kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328563

RoHS

Each
1+
Rs.141.830
5+
Rs.125.080
10+
Rs.108.990
20+
Rs.98.050
40+
Rs.96.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1357140

RoHS

Each
1+
Rs.112.440
10+
Rs.85.990
50+
Rs.82.820
100+
Rs.79.640
200+
Rs.76.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
1520624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.420
50+
Rs.100.310
100+
Rs.92.640
250+
Rs.92.300
500+
Rs.91.270
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5Mohm
Surface Mount
1Turns
22 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.51mm
2.21mm
-55°C
125°C
-
3128509

RoHS

Each
1+
Rs.39.110
50+
Rs.29.660
100+
Rs.28.030
250+
Rs.26.000
500+
Rs.24.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128606

RoHS

Each
1+
Rs.98.800
50+
Rs.72.860
100+
Rs.68.500
250+
Rs.61.130
500+
Rs.59.100
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128537

RoHS

Each
1+
Rs.48.900
10+
Rs.36.510
100+
Rs.33.590
500+
Rs.31.770
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
2328398

RoHS

Each
1+
Rs.182.030
5+
Rs.159.690
10+
Rs.136.240
20+
Rs.122.840
40+
Rs.113.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1.2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9608079

RoHS

Each
1+
Rs.412.670
5+
Rs.348.490
10+
Rs.284.310
25+
Rs.265.050
50+
Rs.245.790
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
2856983

RoHS

Each
1+
Rs.165.610
5+
Rs.153.000
10+
Rs.140.380
25+
Rs.132.550
50+
Rs.124.720
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
3128513

RoHS

Each
1+
Rs.39.890
50+
Rs.30.520
100+
Rs.28.720
250+
Rs.26.610
500+
Rs.25.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128577

RoHS

Each
1+
Rs.39.130
50+
Rs.30.700
100+
Rs.29.000
250+
Rs.27.860
500+
Rs.26.160
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128558

RoHS

Each
1+
Rs.66.230
10+
Rs.55.060
50+
Rs.49.810
100+
Rs.44.230
200+
Rs.40.650
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128468

RoHS

Each
1+
Rs.36.850
50+
Rs.29.420
100+
Rs.27.690
250+
Rs.26.710
500+
Rs.25.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2328590

RoHS

Each
1+
Rs.142.940
5+
Rs.125.080
10+
Rs.108.100
20+
Rs.97.270
40+
Rs.95.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2857049

RoHS

Each
1+
Rs.307.020
10+
Rs.265.260
50+
Rs.259.170
100+
Rs.253.080
200+
Rs.229.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5Mohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
3128582

RoHS

Each
1+
Rs.30.100
50+
Rs.24.710
100+
Rs.22.950
250+
Rs.22.510
500+
Rs.20.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128491

RoHS

Each
1+
Rs.27.110
50+
Rs.21.720
100+
Rs.20.170
250+
Rs.19.780
500+
Rs.19.150
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2328612

RoHS

Each
1+
Rs.75.380
10+
Rs.69.350
25+
Rs.65.890
50+
Rs.62.430
100+
Rs.60.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
3128546

RoHS

Each
1+
Rs.73.600
10+
Rs.50.590
50+
Rs.44.780
100+
Rs.38.980
200+
Rs.36.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128494

RoHS

Each
1+
Rs.41.430
50+
Rs.34.510
100+
Rs.31.160
250+
Rs.27.700
500+
Rs.25.470
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128473

RoHS

Each
1+
Rs.35.340
10+
Rs.33.620
100+
Rs.27.610
500+
Rs.24.390
1000+
Rs.23.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128390

RoHS

Each
1+
Rs.72.480
10+
Rs.60.310
50+
Rs.54.500
200+
Rs.48.360
400+
Rs.44.450
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
N-6 Series
100mW
± 30%
± 300ppm/°C
6 mm Square
-
6.4mm
8.7mm
5.2mm
-25°C
70°C
-
1-25 of 2505 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY