Trimmer Potentiometers:

2,398 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328442

RoHS

Each
1+
Rs.182.750
5+
Rs.160.970
10+
Rs.139.200
20+
Rs.134.960
40+
Rs.130.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
3128467

RoHS

Each
1+
Rs.64.290
50+
Rs.44.530
100+
Rs.38.190
250+
Rs.36.980
500+
Rs.35.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128509

RoHS

Each
1+
Rs.39.110
50+
Rs.29.660
100+
Rs.28.030
250+
Rs.26.000
500+
Rs.24.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128513

RoHS

Each
1+
Rs.39.890
50+
Rs.30.520
100+
Rs.28.720
250+
Rs.26.610
500+
Rs.25.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128577

RoHS

Each
1+
Rs.39.130
50+
Rs.30.700
100+
Rs.29.000
250+
Rs.27.860
500+
Rs.26.160
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128582

RoHS

Each
1+
Rs.30.100
50+
Rs.24.710
100+
Rs.22.950
250+
Rs.22.510
500+
Rs.20.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128491

RoHS

Each
1+
Rs.27.110
50+
Rs.21.720
100+
Rs.20.170
250+
Rs.19.780
500+
Rs.19.540
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2857056

RoHS

Each
1+
Rs.358.350
10+
Rs.301.800
50+
Rs.293.970
100+
Rs.253.950
200+
Rs.238.730
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
3128546

RoHS

Each
1+
Rs.73.600
10+
Rs.50.590
50+
Rs.44.780
100+
Rs.38.980
200+
Rs.36.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128473

RoHS

Each
1+
Rs.35.340
10+
Rs.33.620
100+
Rs.27.610
500+
Rs.24.390
1000+
Rs.23.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128484

RoHS

Each
1+
Rs.37.600
50+
Rs.29.120
100+
Rs.27.690
250+
Rs.25.290
500+
Rs.23.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2113963

RoHS

Each
1+
Rs.300.400
5+
Rs.260.200
10+
Rs.219.990
20+
Rs.197.660
40+
Rs.183.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3352 Series
500mW
± 20%
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
3128574

RoHS

Each
1+
Rs.60.260
50+
Rs.41.320
100+
Rs.32.110
250+
Rs.30.650
500+
Rs.29.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
9355219

RoHS

Each
1+
Rs.91.900
5+
Rs.86.310
10+
Rs.80.710
20+
Rs.78.330
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328584

RoHS

Each
1+
Rs.145.180
5+
Rs.129.540
10+
Rs.112.790
20+
Rs.101.510
40+
Rs.93.360
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328548

RoHS

Each
1+
Rs.121.070
5+
Rs.106.800
10+
Rs.92.540
20+
Rs.88.290
40+
Rs.84.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328592

RoHS

Each
1+
Rs.130.090
5+
Rs.114.700
10+
Rs.99.310
20+
Rs.96.310
40+
Rs.93.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328620

RoHS

Each
1+
Rs.157.900
5+
Rs.138.760
10+
Rs.119.620
20+
Rs.116.370
40+
Rs.113.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352945

RoHS

Each
Packaging Options
1+
Rs.249.030
5+
Rs.223.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
1520655

RoHS

Each
1+
Rs.459.220
5+
Rs.352.350
10+
Rs.306.910
20+
Rs.282.380
40+
Rs.262.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
-
9352945RL

RoHS

Each
Packaging Options
5+
Rs.223.100
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
2979980

RoHS

Each
1+
Rs.308.370
10+
Rs.227.380
50+
Rs.226.900
100+
Rs.222.080
200+
Rs.213.760
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980058

RoHS

Each
1+
Rs.377.450
10+
Rs.259.080
50+
Rs.253.500
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980604

RoHS

Each
1+
Rs.135.260
10+
Rs.102.990
50+
Rs.98.860
100+
Rs.94.730
200+
Rs.86.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2979023

RoHS

Each
1+
Rs.149.050
5+
Rs.137.700
10+
Rs.126.340
25+
Rs.119.300
50+
Rs.112.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
1-25 of 2398 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY