Trimmer Potentiometers:

141 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1520655

RoHS

Each
1+
Rs.459.220
5+
Rs.352.350
10+
Rs.306.910
20+
Rs.282.380
40+
Rs.262.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
2980604

RoHS

Each
1+
Rs.135.260
10+
Rs.102.990
50+
Rs.98.860
100+
Rs.94.730
200+
Rs.86.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
1318040

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.439.970
10+
Rs.370.370
25+
Rs.367.760
50+
Rs.361.670
100+
Rs.311.210
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
-
Surface Mount
-
-
-
-
-
Rectangular
-
-
-
-
-
-
2859778

RoHS

Each
1+
Rs.135.900
10+
Rs.115.020
50+
Rs.105.890
100+
Rs.96.750
200+
Rs.84.490
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2859774

RoHS

Each
1+
Rs.135.910
10+
Rs.115.030
50+
Rs.105.900
100+
Rs.96.760
200+
Rs.90.890
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2859779

RoHS

Each
1+
Rs.135.900
10+
Rs.115.020
50+
Rs.105.890
100+
Rs.96.750
200+
Rs.84.490
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2859777

RoHS

Each
1+
Rs.135.900
10+
Rs.115.020
50+
Rs.105.890
100+
Rs.96.750
200+
Rs.84.490
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2771733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.440.280
10+
Rs.370.680
50+
Rs.361.980
100+
Rs.311.520
200+
Rs.281.070
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520652

RoHS

Each
1+
Rs.440.260
10+
Rs.371.530
50+
Rs.358.480
100+
Rs.310.630
200+
Rs.288.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520656

RoHS

Each
1+
Rs.662.980
5+
Rs.607.740
10+
Rs.552.490
20+
Rs.526.390
40+
Rs.501.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520663

RoHS

Each
1+
Rs.521.170
10+
Rs.418.510
50+
Rs.378.490
100+
Rs.334.990
200+
Rs.285.400
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520657

RoHS

Each
1+
Rs.440.260
5+
Rs.403.290
10+
Rs.366.310
20+
Rs.364.570
40+
Rs.337.600
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520653

RoHS

Each
1+
Rs.440.270
10+
Rs.371.540
50+
Rs.358.490
100+
Rs.310.640
200+
Rs.263.660
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
1520662

RoHS

Each
1+
Rs.440.260
5+
Rs.404.590
10+
Rs.368.920
20+
Rs.367.180
40+
Rs.338.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
2859744

RoHS

Each
1+
Rs.119.490
5+
Rs.102.630
10+
Rs.85.660
25+
Rs.77.060
50+
Rs.63.100
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
7mm
7mm
8.2mm
-55°C
120°C
2859773

RoHS

Each
1+
Rs.135.900
10+
Rs.115.020
50+
Rs.105.890
100+
Rs.96.750
200+
Rs.90.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2859775

RoHS

Each
1+
Rs.135.900
10+
Rs.101.970
50+
Rs.95.880
100+
Rs.89.790
200+
Rs.83.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2980603

RoHS

Each
1+
Rs.115.900
10+
Rs.102.850
50+
Rs.98.070
100+
Rs.93.280
200+
Rs.88.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2980607

RoHS

Each
1+
Rs.164.160
10+
Rs.117.260
50+
Rs.103.630
100+
Rs.90.010
200+
Rs.88.220
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2980609

RoHS

Each
1+
Rs.168.630
10+
Rs.117.260
50+
Rs.103.630
100+
Rs.90.010
200+
Rs.88.220
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2978808

RoHS

Each
1+
Rs.181.280
3+
Rs.180.990
5+
Rs.180.700
10+
Rs.180.410
20+
Rs.157.790
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
1kohm
Through Hole
15Turns
CT-20 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
19mm
5mm
6.4mm
-55°C
120°C
2980605

RoHS

Each
1+
Rs.135.900
10+
Rs.115.020
50+
Rs.105.890
100+
Rs.96.750
200+
Rs.90.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2980608

RoHS

Each
1+
Rs.135.910
10+
Rs.101.980
50+
Rs.95.890
100+
Rs.89.800
200+
Rs.88.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2771733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.311.520
200+
Rs.281.070
500+
Rs.250.620
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
9Turns
44 Series
250mW
± 10%
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
4014296

RoHS

Each
1+
Rs.165.620
10+
Rs.127.580
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
PV37 Series
250mW
± 10%
± 150ppm/°C
Rectangular
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY