22kohm Chip SMD Resistors:

728 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1840590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.930
100+
Rs.1.760
500+
Rs.1.680
1000+
Rs.1.590
2500+
Rs.1.470
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
1840590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.680
1000+
Rs.1.590
2500+
Rs.1.470
5000+
Rs.1.340
25000+
Rs.0.835
More Pricing...
Min: 500 / Mult: 10
22kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2861721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.5.800
1000+
Rs.4.520
5000+
Rs.4.190
12000+
Rs.3.860
24000+
Rs.3.530
More Pricing...
Min: 500 / Mult: 10
22kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2861721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.100
250+
Rs.5.800
1000+
Rs.4.520
5000+
Rs.4.190
12000+
Rs.3.860
More Pricing...
Min: 10 / Mult: 10
22kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
3231228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.162.390
50+
Rs.94.740
250+
Rs.85.250
500+
Rs.78.300
Min: 5 / Mult: 5
22kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3598346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.420
100+
Rs.2.700
500+
Rs.2.330
1000+
Rs.1.950
2500+
Rs.1.800
Min: 10 / Mult: 10
22kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3380969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.2,427.560
3+
Rs.2,124.120
5+
Rs.1,759.990
10+
Rs.1,577.920
20+
Rs.1,529.250
Min: 1 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3231228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.94.740
250+
Rs.85.250
500+
Rs.78.300
Min: 100 / Mult: 5
22kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3380969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,577.920
20+
Rs.1,529.250
Min: 10 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3231358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.580
250+
Rs.87.330
500+
Rs.76.400
Min: 100 / Mult: 1
22kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.207.420
50+
Rs.98.590
100+
Rs.89.580
250+
Rs.87.330
500+
Rs.76.400
Min: 1 / Mult: 1
22kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3598346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.330
1000+
Rs.1.950
2500+
Rs.1.800
Min: 500 / Mult: 10
22kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3646494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.090
100+
Rs.3.760
500+
Rs.3.720
1000+
Rs.2.940
2500+
Rs.2.650
More Pricing...
Min: 10 / Mult: 10
22kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3781779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.24.840
100+
Rs.18.790
500+
Rs.15.820
1000+
Rs.15.060
2500+
Rs.13.890
Min: 10 / Mult: 10
22kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3828956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.105.420
300+
Rs.101.660
1500+
Rs.99.790
Min: 100 / Mult: 1
22kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3781779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.790
500+
Rs.15.820
1000+
Rs.15.060
2500+
Rs.13.890
Min: 100 / Mult: 10
22kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3782236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.75.720
100+
Rs.63.100
500+
Rs.52.710
1000+
Rs.42.660
2500+
Rs.36.860
Min: 10 / Mult: 10
22kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
150V
3.2mm
1.6mm
-
-
AEC-Q200
3646494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.720
1000+
Rs.2.940
2500+
Rs.2.650
5000+
Rs.2.340
25000+
Rs.2.010
More Pricing...
Min: 500 / Mult: 10
22kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3782236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.100
500+
Rs.52.710
1000+
Rs.42.660
2500+
Rs.36.860
Min: 100 / Mult: 10
22kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
150V
3.2mm
1.6mm
-
-
AEC-Q200
3828956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.203.740
10+
Rs.154.210
25+
Rs.148.200
50+
Rs.120.430
100+
Rs.105.420
More Pricing...
Min: 1 / Mult: 1
22kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
4013423

RoHS

Each
10+
Rs.0.871
100+
Rs.0.697
500+
Rs.0.610
2500+
Rs.0.523
5000+
Rs.0.361
More Pricing...
Min: 10 / Mult: 10
22kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4009912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.010
100+
Rs.3.760
500+
Rs.3.560
1000+
Rs.3.350
2500+
Rs.2.680
More Pricing...
Min: 10 / Mult: 10
22kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4066435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.560
1000+
Rs.3.350
2500+
Rs.2.680
5000+
Rs.2.010
25000+
Rs.1.760
More Pricing...
Min: 500 / Mult: 10
22kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.550
100+
Rs.4.960
500+
Rs.3.540
1000+
Rs.2.120
2500+
Rs.1.890
More Pricing...
Min: 10 / Mult: 10
22kohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 728 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY