2kohm Chip SMD Resistors:

744 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.57.930
100+
Rs.48.190
500+
Rs.39.140
1000+
Rs.39.040
2500+
Rs.38.940
More Pricing...
Min: 10 / Mult: 10
2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2692685

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.350
25000+
Rs.1.210
50000+
Rs.1.190
Min: 5000 / Mult: 5000
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2123925

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.420
25000+
Rs.1.250
Min: 5000 / Mult: 5000
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.66.200
100+
Rs.56.700
500+
Rs.47.860
1000+
Rs.40.210
Min: 10 / Mult: 10
2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2484813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.190
500+
Rs.39.140
1000+
Rs.39.040
2500+
Rs.38.940
5000+
Rs.38.880
Min: 100 / Mult: 1
2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.700
500+
Rs.47.860
1000+
Rs.40.210
Min: 100 / Mult: 10
2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3782041

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.11.780
25000+
Rs.8.290
50000+
Rs.7.120
Min: 5000 / Mult: 5000
2kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
2345022

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.36.320
5000+
Rs.32.230
10000+
Rs.31.880
Min: 1000 / Mult: 1000
2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3975527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.270
100+
Rs.4.090
500+
Rs.3.300
1000+
Rs.2.440
2500+
Rs.2.400
More Pricing...
Min: 10 / Mult: 10
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RCG e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
-
3975527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.300
1000+
Rs.2.440
2500+
Rs.2.400
5000+
Rs.2.360
Min: 500 / Mult: 10
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RCG e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
-
4246176

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.6.460
25000+
Rs.6.340
50000+
Rs.6.210
Min: 5000 / Mult: 5000
2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4246133

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.8.540
50000+
Rs.7.480
100000+
Rs.6.240
Min: 10000 / Mult: 10000
2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4246125

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.8.060
25000+
Rs.7.050
50000+
Rs.5.890
Min: 5000 / Mult: 5000
2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1469884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.020
100+
Rs.1.990
500+
Rs.1.880
1000+
Rs.1.150
2500+
Rs.1.120
Min: 10 / Mult: 10
2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1458757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.958
100+
Rs.0.784
500+
Rs.0.567
2500+
Rs.0.349
5000+
Rs.0.343
Min: 10 / Mult: 10
2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1670180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.810
100+
Rs.4.540
500+
Rs.4.010
1000+
Rs.3.840
2500+
Rs.3.770
Min: 10 / Mult: 10
2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.060
100+
Rs.1.170
500+
Rs.0.897
1000+
Rs.0.624
2500+
Rs.0.535
More Pricing...
Min: 10 / Mult: 10
2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.980
100+
Rs.0.850
500+
Rs.0.720
1000+
Rs.0.602
2500+
Rs.0.414
Min: 10 / Mult: 10
2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.600
100+
Rs.1.380
500+
Rs.1.160
1000+
Rs.0.980
2500+
Rs.0.508
Min: 10 / Mult: 10
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.549
100+
Rs.0.524
500+
Rs.0.488
1000+
Rs.0.402
2500+
Rs.0.342
Min: 10 / Mult: 10
2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.958
100+
Rs.0.697
500+
Rs.0.567
1000+
Rs.0.436
2500+
Rs.0.428
Min: 10 / Mult: 10
2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.220
100+
Rs.0.959
500+
Rs.0.872
1000+
Rs.0.611
2500+
Rs.0.599
Min: 10 / Mult: 10
2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.220
100+
Rs.1.750
500+
Rs.1.500
2500+
Rs.1.240
5000+
Rs.0.971
Min: 10 / Mult: 10
2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.100
100+
Rs.2.320
500+
Rs.1.960
1000+
Rs.1.430
2500+
Rs.1.350
More Pricing...
Min: 10 / Mult: 10
2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2057613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.630
100+
Rs.2.490
500+
Rs.2.230
1000+
Rs.1.340
2500+
Rs.1.320
Min: 10 / Mult: 10
2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 744 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY