32.4kohm Chip SMD Resistors:

114 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.610
100+
Rs.4.400
500+
Rs.3.540
1000+
Rs.2.670
2500+
Rs.2.370
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2339931

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.6.580
Min: 5000 / Mult: 5000
32.4kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2326832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.540
1000+
Rs.2.670
2500+
Rs.2.370
5000+
Rs.2.360
Min: 500 / Mult: 10
32.4kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4140022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.890
500+
Rs.17.640
2500+
Rs.16.770
5000+
Rs.13.670
Min: 100 / Mult: 10
32.4kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4140022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.010
100+
Rs.19.890
500+
Rs.17.640
2500+
Rs.16.770
5000+
Rs.13.670
Min: 10 / Mult: 10
32.4kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4164841

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.13.180
50000+
Rs.11.530
100000+
Rs.9.910
Min: 10000 / Mult: 10000
32.4kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.490
100+
Rs.2.270
500+
Rs.2.010
1000+
Rs.1.490
2500+
Rs.1.470
Min: 10 / Mult: 10
32.4kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.100
100+
Rs.1.800
500+
Rs.1.380
1000+
Rs.0.953
2500+
Rs.0.934
Min: 10 / Mult: 10
32.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.610
100+
Rs.0.349
500+
Rs.0.306
2500+
Rs.0.262
5000+
Rs.0.257
Min: 10 / Mult: 10
32.4kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2563541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.590
100+
Rs.6.370
500+
Rs.5.580
2500+
Rs.5.320
5000+
Rs.4.710
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2338159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.840
100+
Rs.14.860
500+
Rs.11.510
1000+
Rs.8.600
2500+
Rs.7.700
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2059455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.610
100+
Rs.0.972
500+
Rs.0.847
1000+
Rs.0.722
2500+
Rs.0.602
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.697
100+
Rs.0.523
500+
Rs.0.436
1000+
Rs.0.428
2500+
Rs.0.419
Min: 10 / Mult: 10
32.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3538978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.090
500+
Rs.0.958
2500+
Rs.0.523
10000+
Rs.0.349
25000+
Rs.0.262
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.060
100+
Rs.1.170
500+
Rs.0.890
2500+
Rs.0.535
5000+
Rs.0.460
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.200
1000+
Rs.1.980
2500+
Rs.1.810
Min: 500 / Mult: 10
32.4kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.380
1000+
Rs.0.953
2500+
Rs.0.934
Min: 500 / Mult: 10
32.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.847
1000+
Rs.0.722
2500+
Rs.0.602
5000+
Rs.0.482
25000+
Rs.0.478
More Pricing...
Min: 500 / Mult: 10
32.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.862
100+
Rs.0.744
500+
Rs.0.626
2500+
Rs.0.367
5000+
Rs.0.273
More Pricing...
Min: 10 / Mult: 10
32.4kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.790
50+
Rs.16.310
100+
Rs.15.010
250+
Rs.14.010
500+
Rs.13.000
Min: 1 / Mult: 1
32.4kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2072923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.626
2500+
Rs.0.367
5000+
Rs.0.273
10000+
Rs.0.249
50000+
Rs.0.178
More Pricing...
Min: 500 / Mult: 100
32.4kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.010
250+
Rs.14.010
500+
Rs.13.000
Min: 100 / Mult: 10
32.4kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2139544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.720
100+
Rs.2.530
500+
Rs.2.200
1000+
Rs.1.980
2500+
Rs.1.810
Min: 1 / Mult: 1
32.4kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.890
2500+
Rs.0.535
5000+
Rs.0.460
10000+
Rs.0.399
Min: 500 / Mult: 10
32.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.580
2500+
Rs.5.320
5000+
Rs.4.710
10000+
Rs.4.450
Min: 500 / Mult: 10
32.4kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY