4.7kohm Chip SMD Resistors:

1,073 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.790
50000+
Rs.0.695
100000+
Rs.0.678
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3254885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.620
100+
Rs.2.190
500+
Rs.2.060
1000+
Rs.2.000
Min: 10 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3127887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.800
1000+
Rs.2.460
2500+
Rs.2.130
Min: 500 / Mult: 10
4.7kohm
± 5%
333.3mW
1206 [3216 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.58.060
Min: 5 / Mult: 5
4.7kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3601454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.530
Min: 100 / Mult: 10
4.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 15ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3127887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.720
100+
Rs.5.370
500+
Rs.2.800
1000+
Rs.2.460
2500+
Rs.2.130
Min: 10 / Mult: 10
4.7kohm
± 5%
333.3mW
1206 [3216 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.58.060
Min: 100 / Mult: 5
4.7kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3223672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.30.160
100+
Rs.23.460
500+
Rs.17.980
1000+
Rs.16.200
2000+
Rs.14.410
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
CR-A-AS Series
± 200ppm/°C
200V
6.3mm
3.2mm
-55°C
155°C
AEC-Q200
3231210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.300
Min: 5 / Mult: 5
4.7kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.300
Min: 100 / Mult: 5
4.7kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3254885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.060
1000+
Rs.2.000
Min: 500 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3223672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.460
500+
Rs.17.980
1000+
Rs.16.200
2000+
Rs.14.410
4000+
Rs.13.680
Min: 100 / Mult: 10
4.7kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
CR-A-AS Series
± 200ppm/°C
200V
6.3mm
3.2mm
-55°C
155°C
AEC-Q200
3601454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.140
100+
Rs.16.530
Min: 10 / Mult: 10
4.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 15ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3781930

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.16.870
Min: 5000 / Mult: 5000
4.7kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3546385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.890
100+
Rs.1.110
500+
Rs.0.707
2500+
Rs.0.667
5000+
Rs.0.626
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3993453

RoHS

Each
Packaging Options
10+
Rs.1.330
100+
Rs.1.240
500+
Rs.1.160
1000+
Rs.1.080
2500+
Rs.0.913
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4047053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.770
100+
Rs.41.610
500+
Rs.36.200
1000+
Rs.33.320
2500+
Rs.30.440
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4047053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.610
500+
Rs.36.200
1000+
Rs.33.320
2500+
Rs.30.440
5000+
Rs.27.540
More Pricing...
Min: 100 / Mult: 10
4.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4246126

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.4.670
25000+
Rs.4.080
50000+
Rs.3.410
Min: 5000 / Mult: 5000
4.7kohm
± 0.5%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3993453RL

RoHS

Each
Packaging Options
500+
Rs.1.160
1000+
Rs.1.080
2500+
Rs.0.913
5000+
Rs.0.666
25000+
Rs.0.569
Min: 500 / Mult: 10
4.7kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2692606

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.437
25000+
Rs.0.429
50000+
Rs.0.420
Min: 5000 / Mult: 5000
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9240985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.310
100+
Rs.0.959
500+
Rs.0.872
1000+
Rs.0.855
2500+
Rs.0.838
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9233466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.697
100+
Rs.0.523
500+
Rs.0.480
1000+
Rs.0.436
2500+
Rs.0.428
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1652884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.560
100+
Rs.0.875
500+
Rs.0.825
1000+
Rs.0.775
2500+
Rs.0.760
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2123212

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.090
25000+
Rs.0.954
50000+
Rs.0.790
Min: 5000 / Mult: 5000
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 1073 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY