560kohm Chip SMD Resistors:

362 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2253982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.170
100+
Rs.13.540
500+
Rs.11.370
1000+
Rs.7.230
Min: 10 / Mult: 10
560kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.540
500+
Rs.11.370
1000+
Rs.7.230
Min: 100 / Mult: 10
560kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2398943

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.310
25000+
Rs.1.170
50000+
Rs.1.150
Min: 5000 / Mult: 5000
560kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2825642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.280
1000+
Rs.2.040
2500+
Rs.1.760
Min: 500 / Mult: 10
560kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2824049

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.480
Min: 5000 / Mult: 5000
560kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2695075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.080
100+
Rs.0.926
500+
Rs.0.780
1000+
Rs.0.658
2500+
Rs.0.452
Min: 10 / Mult: 10
560kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2825642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.130
100+
Rs.4.380
500+
Rs.2.280
1000+
Rs.2.040
2500+
Rs.1.760
Min: 10 / Mult: 10
560kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3230812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.670
Min: 10 / Mult: 10
560kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.300
Min: 100 / Mult: 5
560kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.40.210
Min: 100 / Mult: 10
560kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.42.660
Min: 100 / Mult: 5
560kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.29.670
Min: 100 / Mult: 10
560kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3598384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.330
1000+
Rs.1.950
2500+
Rs.1.800
Min: 500 / Mult: 10
560kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3598384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.340
100+
Rs.2.700
500+
Rs.2.330
1000+
Rs.1.950
2500+
Rs.1.800
Min: 10 / Mult: 10
560kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.57.510
Min: 100 / Mult: 5
560kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.210
Min: 10 / Mult: 10
560kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2695075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.780
1000+
Rs.0.658
2500+
Rs.0.452
Min: 500 / Mult: 10
560kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3230984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.510
Min: 5 / Mult: 5
560kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.58.060
Min: 100 / Mult: 5
560kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.660
Min: 5 / Mult: 5
560kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.58.060
Min: 5 / Mult: 5
560kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.300
Min: 5 / Mult: 5
560kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
2074676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.600
100+
Rs.3.350
500+
Rs.1.940
1000+
Rs.1.480
2500+
Rs.1.320
More Pricing...
Min: 10 / Mult: 10
560kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
9237968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.050
100+
Rs.0.872
500+
Rs.0.829
1000+
Rs.0.785
2500+
Rs.0.770
Min: 10 / Mult: 10
560kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9238816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.784
100+
Rs.0.610
500+
Rs.0.567
1000+
Rs.0.523
2500+
Rs.0.513
Min: 10 / Mult: 10
560kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 362 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY