5ohm Chip SMD Resistors:

35 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3380976RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
3+
Rs.1,499.820
Min: 10 / Mult: 1
5ohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,721.950
3+
Rs.1,499.820
Min: 1 / Mult: 1
5ohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
2328221

RoHS

Each
1+
Rs.350.440
3+
Rs.337.390
5+
Rs.324.340
10+
Rs.311.290
20+
Rs.287.370
More Pricing...
Min: 1 / Mult: 1
5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.148.090
50+
Rs.74.490
250+
Rs.57.960
500+
Rs.51.430
1000+
Rs.48.740
More Pricing...
Min: 5 / Mult: 5
5ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.490
250+
Rs.57.960
500+
Rs.51.430
1000+
Rs.48.740
2500+
Rs.45.640
Min: 100 / Mult: 1
5ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
3380937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.939.990
Min: 10 / Mult: 1
5ohm
± 1%
300mW
1506 [3816 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
3380975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,747.360
20+
Rs.1,612.940
50+
Rs.1,584.440
Min: 10 / Mult: 1
5ohm
± 0.5%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,332.230
5+
Rs.951.430
10+
Rs.939.990
Min: 1 / Mult: 1
5ohm
± 1%
300mW
1506 [3816 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
3380975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.2,688.240
3+
Rs.2,352.210
5+
Rs.1,948.970
10+
Rs.1,747.360
20+
Rs.1,612.940
More Pricing...
Min: 1 / Mult: 1
5ohm
± 0.5%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
4015979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.727.130
20+
Rs.651.910
40+
Rs.601.760
100+
Rs.562.440
Min: 10 / Mult: 1
5ohm
± 1%
200mW
0805 [2012 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
4016005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.979.790
20+
Rs.912.380
40+
Rs.893.640
Min: 10 / Mult: 1
5ohm
± 0.5%
400mW
1506 [3815 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
109V
3.81mm
1.57mm
-55°C
125°C
AEC-Q200
4015979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,002.930
5+
Rs.877.570
10+
Rs.727.130
20+
Rs.651.910
40+
Rs.601.760
More Pricing...
Min: 1 / Mult: 1
5ohm
± 1%
200mW
0805 [2012 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
4016017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,409.850
20+
Rs.1,383.950
Min: 10 / Mult: 1
5ohm
± 0.5%
750mW
2512 [6432 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
306V
6.35mm
3.2mm
-55°C
125°C
AEC-Q200
4016005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,317.230
5+
Rs.1,092.880
10+
Rs.979.790
20+
Rs.912.380
40+
Rs.893.640
Min: 1 / Mult: 1
5ohm
± 0.5%
400mW
1506 [3815 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
109V
3.81mm
1.57mm
-55°C
125°C
AEC-Q200
4016017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,993.500
3+
Rs.1,682.130
5+
Rs.1,511.790
10+
Rs.1,409.850
20+
Rs.1,383.950
Min: 1 / Mult: 1
5ohm
± 0.5%
750mW
2512 [6432 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
306V
6.35mm
3.2mm
-55°C
125°C
AEC-Q200
4676972RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.407.160
200+
Rs.398.240
500+
Rs.389.320
Min: 150 / Mult: 1
5ohm
± 5%
4W
0606 [1616 Metric]
Thin Film
Back Contact, High Power
IGBR Series
± 500ppm/°C
75V
1.5mm
1.5mm
-55°C
125°C
-
4266768

RoHS

Each
1+
Rs.807.060
50+
Rs.593.910
100+
Rs.576.510
250+
Rs.575.040
500+
Rs.573.570
More Pricing...
Min: 1 / Mult: 1
5ohm
± 0.5%
300mW
1206 [3216 Metric]
Metal Foil
Precision
RWC Series
± 10ppm/°C
95V
3.2mm
1.6mm
-65°C
155°C
AEC-Q200
4676972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.610.300
10+
Rs.424.990
50+
Rs.416.080
100+
Rs.407.160
200+
Rs.398.240
More Pricing...
Min: 1 / Mult: 1
5ohm
± 5%
4W
0606 [1616 Metric]
Thin Film
Back Contact, High Power
IGBR Series
± 500ppm/°C
75V
1.5mm
1.5mm
-55°C
125°C
-
4552523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.104.580
50+
Rs.77.960
250+
Rs.55.860
500+
Rs.47.070
1000+
Rs.44.930
More Pricing...
Min: 5 / Mult: 5
5ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
High Power
WSC Series
± 50ppm/°C
2.2V
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
4552523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.960
250+
Rs.55.860
500+
Rs.47.070
1000+
Rs.44.930
2000+
Rs.42.840
Min: 100 / Mult: 5
5ohm
-
1W
-
-
-
-
-
2.2V
6.35mm
3.81mm
-65°C
275°C
-
2820449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.3,490.350
3+
Rs.3,370.000
5+
Rs.3,249.650
10+
Rs.3,129.300
20+
Rs.2,804.790
More Pricing...
Min: 1 / Mult: 1
5ohm
± 0.1%
600mW
2917 [7343 Metric]
Metal Foil
Precision
SMR3D Series
± 2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
MIL-PRF-55182
2101706

RoHS

Each
1+
Rs.467.040
3+
Rs.418.320
5+
Rs.369.600
10+
Rs.320.880
20+
Rs.280.430
More Pricing...
Min: 1 / Mult: 1
5ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.144.600
50+
Rs.66.300
100+
Rs.59.780
250+
Rs.53.340
500+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
5ohm
± 5%
2W
SMD
Wirewound
High Power
PWR4318 Series
± 50ppm/°C
-
11mm
4.5mm
-55°C
155°C
-
2328350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.98.480
50+
Rs.71.950
100+
Rs.60.030
250+
Rs.53.680
500+
Rs.49.500
More Pricing...
Min: 1 / Mult: 1
5ohm
± 5%
1W
SMD
Wirewound
High Power
PWR3014 Series
± 50ppm/°C
-
7.5mm
3.5mm
-55°C
155°C
-
2328350RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.030
250+
Rs.53.680
500+
Rs.49.500
1500+
Rs.43.240
Min: 100 / Mult: 1
5ohm
± 5%
1W
SMD
Wirewound
High Power
PWR3014 Series
± 50ppm/°C
-
7.5mm
3.5mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY